Hello Digi-Key, Could you please suggest an alternative for these two obsolete components from ROHM, MPN: SML-310MT & SML-310MTT86. Do you have any suggestions for the best alternative? Your support is greatly appreciated and I am grateful for it.
Hell MD,
Thank you for using the Digikey Technical Forum.
PN SML-310MT is a incomplete part number.
HI Nathan, PN: SML-310MTT86 is a obsolete part. Could you please recommend an alternative for this
md.nazmul.islam,
While performing Maintenace on our TechForum I noticed that you did not get an answer to your question. I felt it important to apologize and offer a solution, even if it is much too late to help you with your original issue.
After searching I found the following alternative to be the closest.
SM0603GC
LED GREEN CLEAR 0603 SMD
Bivar Inc.
Part Comparison
| Part Number | SML-310MTT86 | SM0603GC |
|---|---|---|
| DESCRIPTION | LED GREEN CLEAR 0603 SMD | LED GREEN CLEAR 0603 SMD |
| Category | Optoelectronics | Optoelectronics |
| LED Indication - Discrete | LED Indication - Discrete | |
| Mfr | Rohm Semiconductor | Bivar Inc. |
| Series | SML-31 | - |
| Product Status | Not For New Designs | Active |
| Color | Green | Green |
| Configuration | Standard | Standard |
| Lens Color | Colorless | Colorless |
| Lens Transparency | Clear | Clear |
| Millicandela Rating | 16mcd | 15mcd |
| Lens Style | Rectangle with Flat Top | Rectangle with Flat Top |
| Lens Size | 1.20mm x 0.80mm | 1.00mm x 0.80mm |
| Voltage - Forward (Vf) (Typ) | 2.2V | 2.1V |
| Current - Test | 20mA | 20mA |
| Viewing Angle | - | 130° |
| Mounting Type | Surface Mount | Surface Mount |
| Wavelength - Dominant | - | 565nm |
| Wavelength - Peak | 570nm | 568nm |
| Features | - | - |
| Package / Case | 0603 (1608 Metric) | 0603 (1608 Metric) |
| Supplier Device Package | 1608 (0603) | 0603 |
| Size / Dimension | 1.60mm L x 0.80mm W | 1.60mm L x 0.80mm W |
| Height (Max) | 0.90mm | 0.80mm |
| Base Product Number | SML-310 | SM0603 |
Other options can be found by clicking the following link:
Surface Mount LED Indicator alternative options
I do hope this is helpful!