For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2385 I offer for your consideration IRF840PBF from Vishay Siliconix
DATASHEET_NTE2385.pdf (401.5 KB)
| Mfr Part # | IRF840PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF840PBF-ND |
| Description | MOSFET N-CH 500V 8A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 500 V |
| Current - Continuous Drain (Id) @ 25°C | 8A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 850mOhm @ 4.8A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Vgs (Max) | ±20V |
| Power Dissipation (Max) | 125W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.