For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2388 I present for your consideration IRF640PBF from Vishay Siliconix
DATASHEET_NTE2388.pdf (372.0 KB)
| Mfr Part # | IRF640PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF640PBF-ND |
| Description | MOSFET N-CH 200V 18A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 200 V |
| Current - Continuous Drain (Id) @ 25°C | 18A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Vgs (Max) | ±20V |
| Power Dissipation (Max) | 125W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.