Alternative to Obsolete NTE MOSFET NTE2399

For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2399 I offer for your consideration IRFBG30PBF from Vishay Siliconix


DATASHEET_NTE2399.pdf (401.3 KB)

Mfr Part # IRFBG30PBF
Mfr Vishay Siliconix
DK Part # IRFBG30PBF-ND
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1000 V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 5Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 980 pF @ 25 V
Power Dissipation (Max) 125W (Tc)
Package / Case TO-220-3

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.