For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2387 I offer for your consideration IRFBE30PBF from Vishay Siliconix
DATASHEET_NTE2387.pdf (430.5 KB)
| Mfr Part # | IRFBE30PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFBE30PBF-ND |
| Description | MOSFET N-CH 800V 4.1A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 800 V |
| Current - Continuous Drain (Id) @ 25°C | 4.1A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 3Ohm @ 2.5A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Vgs (Max) | ±20V |
| Power Dissipation (Max) | 125W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.