We do not currently carry the P12994 Flush pressure sensor but we do have a few similar options listed below. These are not drop-in replacements so check the datasheet to ensure they will work for your application.
| MFR PART # | PVC4000EVKSAE |
|---|---|
| DIGIKEY PART # | 3567-PVC4000EVKSAE-ND |
| MANUFACTURER | Posifa Technologies |
| DESCRIPTION | Pressure Sensor 14.7PSI (101.33kPa) Vacuum Male - 1/4" (6.35mm) SAE Flare Cylinder, Threaded |
| DATASHEET | Click Here |
| MFR PART # | 85A-L50I-34X2 |
|---|---|
| DIGIKEY PART # | 4814-85A-L50I-34X2-ND |
| MANUFACTURER | Angst+Pfister Sensors and Power AG |
| DESCRIPTION | Pressure Sensor -0.072 ~ 0PSI (-0.50kPa ~ 0kPa) Vacuum 4 ~ 20 mA Cylinder, Threaded - M12 |
| DATASHEET | Click Here |
| MFR PART # | 85A-102I-34X1 |
|---|---|
| DIGIKEY PART # | 4814-85A-102I-34X1-ND |
| MANUFACTURER | Angst+Pfister Sensors and Power AG |
| DESCRIPTION | Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Vacuum 4 ~ 20 mA Cylinder, Threaded - M12 |
| DATASHEET | Click Here |
PI2994-00_EN-GB.pdf (358.0 KB)