Alternative

Could you please provide an alternative part for TLH-2450P that can be shipped to Canada?

Unfortunately, I do not have an alternative that can ship to your location. Sorry for any inconvenience.

Hi malavb,

The only batteries that are remotely comparable to the TLH-2450/P in form-factor and capacity that can be shipped to Canada are listed below. However, there are several significant differences which may render them unsuitable, depending on the particulars of your application.

  • Lower Voltage: 3V rather than 3.6V
  • Narrower Temperature range: -30°C ~ +85°C vs. -55°C ~ +125°C
  • Different lead spacing: varies by part number
  • Similar or better capacity (at 23°C): 1000mAh or 610mAh vs. 550mAh
  • Sold through our Marketplace and shipped directly from the vendor (note separate shipping fees)

CR2477 H2B – 3V 1000mAh, 24mm Diameter x 7.7mm Height
CR2450 H3 – 3V 610mAh, 24mm Diameter x 5.0mm Height
CR2450 H3B – 3V 610mAh, 24mm Diameter x 5.0mm Height

You can see at RS or Mouser too.