Alternatives

please provide general part numbers which matches the description below.

CABLE IO GROUND STRAP SINGLE RING TERMINAL DETECTOR RUGGED
CONNECTOR RJ45 RUGGED LED RIGHT-ANGLE M3
CONNECTOR MALE THROUGH-HOLE RIGHT ANGLE 2.0-PITCH 20-POS
CONNECTOR MALE RIGHT-ANGLE SMT 4-POS 3mm
CONNECTOR MALE RIGHT-ANGLE SMT 2-POS 3mm
CAP CER 1.0nF 5% 2kV X7R 1206
FUSE SMD 5A 24VDC 1206
FERRITE 100R 25% 100MHz 8A 6mOHM 1812
XFMR GIGABIT ETHERNET LOW PROFILE
FERRITE 1.0k 25% 100MHz 350mA 490mOHM 0402
IND CMC 300R 100MHz 5A 2LN 10mOhm 7.5x6mm
MECH LABEL PCB 1in x 0.25in WHITE
MECH WIRE PAD 7X3.5mm RELIEF HOLE 3.5mm
MECH STANDOFF SMT M3 6mm
MOSFET N-CH 20V 5.4A SOT-23
DIODE TVS 3.3V 4CH
DIODE TVS 3.3V SOD-523
DIODE TVS 24VWM 56VCL BI SOD-323

malavb

Thank you for contacting DigiKey, below are links for what we have to offer.

CABLE IO GROUND STRAP SINGLE RING TERMINAL DETECTOR RUGGED,

CONNECTOR RJ45 RUGGED LED RIGHT-ANGLE M3,

CONNECTOR MALE THROUGH-HOLE RIGHT ANGLE 2.0-PITCH 20-POS,

CONNECTOR MALE RIGHT-ANGLE SMT 4-POS 3mm,

CONNECTOR MALE RIGHT-ANGLE SMT 2-POS 3mm,

CAP CER 1.0nF 5% 2kV X7R 1206,

FUSE SMD 5A 24VDC 1206,

FERRITE 100R 25% 100MHz 8A 6mOHM 1812,

XFMR GIGABIT ETHERNET LOW PROFILE - None

FERRITE 1.0k 25% 100MHz 350mA 490mOHM 0402,

IND CMC 300R 100MHz 5A 2LN 10mOhm 7.5x6mm,

MECH LABEL PCB 1in x 0.25in WHITE,

MECH WIRE PAD 7X3.5mm RELIEF HOLE 3.5mm - None

MECH STANDOFF SMT M3 6mm,

MOSFET N-CH 20V 5.4A SOT-23,

DIODE TVS 3.3V 4CH,

DIODE TVS 3.3V SOD-523,

TVS Diodes | Transient Voltage Suppressors (TVS) | Electronic Components Distributor DigiKey

DIODE TVS 24VWM 56VCL BI SOD-323 - None