We dont carry the UPS from APC part number SRT2200RMXLA-NC, please consider this similar UPS.
| Mfr | Tripp Lite | |
|---|---|---|
| Series | SmartPro | |
| Part Number | 95-SM2200RMXL2UPN-ND | |
| Manufactuer Part Number | SM2200RMXL2UPN | |
| Type | Line Interactive (Input Regulation) | |
| Voltage - Input | 120VAC | |
| Form | Rackmount | |
| Power - Rated | 2.2kVA / 1920W | |
| AC Outlets | 8 (UPS) | |
| Backup Time - Max Load | 4.5 minutes | |
| Media Lines Protected | RS-232 | |
| Voltage - Output | 110V, 115V, 120V | |
| Input Connector | NEMA 5-20P | |
| Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) | |
| Cord Length | 10.2’ (3.10m) | |
| Approval Agency | CSA, FCC, NOM, UL | |
| Size / Dimension | 19.000" L x 17.500" W (482.60mm x 444.50mm) | |
| Height | 3.500" (88.90mm) | |
| Datasheet | sm2200rmxl2upn.pdf (tripplite.com) |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.