This Product Selection Guide contains information to help select products in the Arms, Mounts, Stands category on DigiKey.com
Arms, mounts, and stands hold or position tools and devices to provide stability, added function or hands-free use. Articulating, flexible, and telescoping arms are useful for tools, microphones, and work lighting. Mounts include surface, edge or wall brackets and are used to add stability, unobstructed workspaces or directional motion such as manual focusing. Floor and work surface stands provide temporary support of tools and workpieces providing reposition flexibility.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Arm Length: The measurement of the length or reach of the arm component.
Base Size: The dimensions of the “foot” or base plate for free-standing products.
| MFR PART # | 26800B-511 |
|---|---|
| DIGIKEY PART # | 243-1504-ND |
| MANUFACTURER | Aven Tools |
| DESCRIPTION | Stand, Focus Mount 9.8" (250.0mm) |
| DATASHEET | Click Here |
| MFR PART # | 26509-STN |
|---|---|
| DIGIKEY PART # | 243-1421-ND |
| MANUFACTURER | Aven Tools |
| DESCRIPTION | Stand, Floor 30.0" (762.0mm) |
| DATASHEET | Click Here |
| MFR PART # | 26700-215 |
|---|---|
| DIGIKEY PART # | 243-1144-ND |
| MANUFACTURER | Aven Tools |
| DESCRIPTION | Stand, Dual Arm Boom 6.7" (170.0mm) Horizontal, 11.8" (300.0mm) Vertical |
| DATASHEET | Click Here |
| MFR PART # | 26700-140-M32 |
|---|---|
| DIGIKEY PART # | 243-26700-140-M32-ND |
| MANUFACTURER | Aven Tools |
| DESCRIPTION | Mount, Focus |
| DATASHEET | Click Here |
| MFR PART # | 11460 |
|---|---|
| DIGIKEY PART # | 1844-1090-ND |
| MANUFACTURER | O.C. White Co. |
| DESCRIPTION | Mount, Edge Bracket |
| MFR PART # | 51900-B |
|---|---|
| DIGIKEY PART # | 1844-1065-ND |
| MANUFACTURER | O.C. White Co. |
| DESCRIPTION | Arm, Microphone 29.0" (736.6mm) Horizontal, 12.0" (304.8mm) Vertical |
| DATASHEET | Click Here |