Asset Tracking Reference Design from Microchip
Microchip Technology’s Location-Tagged SOS, Asset Tracking and Vehicle Tracking Reference Design provides a robust and scalable solution for real-time monitoring, emergency alerting, and secure tracking applications. By integrating GPS, GSM/GPRS communication and a low-power microcontroller, this design enhances operational efficiency, security and safety for a wide range of industries, including logistics, transportation and personal safety.
Key Features
- Real-time location tracking: Leverages GPS to provide continuous and precise asset or vehicle location data for enhanced visibility and control.
- Emergency SOS alerts: Enables location-tagged SOS messages via GSM/GPRS, ensuring rapid response in critical situations.
- Reliable wireless communication: Integrates GSM/GPRS modules for seamless data transmission, ensuring consistent connectivity.
- Power-efficient operation: Designed for low power consumption, maximizing battery life for remote and mobile tracking applications.
- Flexible & scalable architecture: Built around the SAM D21 32-bit microcontroller, allowing easy customization and expansion to meet specific industry needs.
Component Highlights
SAM D21 32-bit Microcontroller Development Kit DM320119 & AC164162
- Microcontroller: SAM D21 32-bit ARM Cortex-M0+ MCU with up to 48 MHz processing speed
- Low Power: Designed for energy-efficient applications, with sleep modes for extended battery life
- Integrated Features: Includes SPI, I²C, UART and PWM, ideal forembedded and IoT designs
- Flexible I/O: Offers multiple GPIO options for various sensor and actuator connections
- Connectivity: Supports various wireless communication modules
MikroElektronika’s GSM-GPS mikroBUS™ Click™ Board MIKROE-2382
- SIM808 Module: Combines GSM/GPRS and GPS functionalities
- Location Tracking: Built-in GPS for real-time location data
- Communication: Supports SMS, voice and data transfer
- Integration: Easy integration via SPI interface
- Compact Design: Suitable for IoT and vehicle tracking applications