If you are looking for LITTELFUSE 273001, then it is informed that this part is available in two options:
- Digikey Part Number: F868-ND; Manufacturer Part Number: 0273001.H
- Digikey Part Number: F6068-ND; Manufacturer Part Number: 0273001.V

Both the part numbers differ in packaging code only.

For the parts with low current rating from 2 mA - 62 mA and for the parts of “274”, “278” and “279” series only V pack version is available.