The 2170-TL50CGYRAOSIQ-ND is a 3 color LED (Green, Yellow and Red) tower light, with an omni directional alarm. The tower light has bimodal power as either NPN or PNP. It can accept either 24VAC or 12 to 30VDC. The alarm has a maximum intensity of 99dB at 1 meter. The tower light has a IP67 rating and has a five position M12 connector.
Wiring Connection
![]()
Source: Banner Engineering https://info.bannerengineering.com/cs/groups/public/documents/literature/179186.pdf
Cable options available: Banner M12 Cable Selection
2170-MQDC1-506-ND
6’ 5 Position M12 Female to Wire leads
The TL50C series has multiple options available for mounting, below are some of them.
2170-SMB30A-ND
CAD Model
2170-SMB30FA-ND
CAD Model
2170-SMB30MM-ND
CAD Model