This Product Selection Guide contains information to help select products in the Batteries Non-Rechargable (Primary) category on DigiKey.com
Non-Rechargeable batteries are single use products that use non-reversible chemical reactions to produce electrical energy. These do require replacement once depleted.
SelectionCharacteristics
Battery Chemistry: Indicates the chemical system on which a cell or battery is based.
Battery Cell Size: Indicates cell or battery dimensions in terms of industry standard designators.
Voltage - Rated: The nominal voltage value supplied by the battery when it is fully charged.
Capacity: Describes energy storage capacity in terms of a product of output current and time duration, under manufacturer’s test conditions. Observed values will vary with application conditions.
Size/Dimension: The physical dimensions of the device, typically given in “diameter” by “height/length”.
Termination Style: The method used to electrically connect the battery to the rest of the circuit, such as Solder Tab for direct PCB connection or Button Top (Extending) for common commercial battery contact pads.
ProductExamples
| MFR PART # | LR03XWA/B |
|---|---|
| DIGIKEY PART # | P645-ND |
| MANUFACTURER | Panasonic |
| DESCRIPTION | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
| DATASHEET | Datasheet |
| MFR PART # | CR2032 |
|---|---|
| DIGIKEY PART # | SY189-ND |
| MANUFACTURER | FDK America, Inc., a member of Fujitsu Group |
| DESCRIPTION | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
| DATASHEET | Datasheet |
SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
How to Connect Batteries in Series and Parallel Configurations - Another Teaching Moment
Articles
Selecting Batteries for IoT Devices
Blogs
A Quick Primer on Battery Types
What is an Amp Hour?
TechForum
UL Certificate for Lithium Batteries