Bluetooth Module for a Stereo Amplifier

Hello,

I am developing a stereo amplifier and currently use the Microchip BM83 Bluetooth module. I am looking for a newer module and would appreciate recommendations for one or more modules you can supply.

The module must:

  1. Support Bluetooth 5.3 or later with LE Audio (LC3), as well as Bluetooth Classic A2DP for older phones.

  2. Be capable of both receiving audio from a phone and transmitting audio to wireless headphones. These functions do not need to operate simultaneously.

  3. Provide digital audio input and output over I2S, support UART control from my own microcontroller, come with ready-to-use firmware from the manufacturer, and be fully certified (CE/RED).

Preferred features include an external antenna connection, a package suitable for hand soldering (not BGA), support for aptX Adaptive or LDAC, and availability in small quantities.

Best regards, TEK

Hello @trond-eirik,

Please review this one, I think it meets most of your requirements.

IDC777-1 from IOT747, DigiKey 4189-IDC777-1CT-ND. Pages refer to the IDC777-1 datasheet.

  • Bluetooth 5.3+ with LE Audio: Bluetooth 6.0, LE Unicast and Auracast, both directions (page 1)
  • Classic A2DP: yes, with AVRCP, HFP, HSP, SPP (page 1)
  • Receive and transmit: A2DP Sink and Source (page 1)
  • I2S in and out: yes, also PCM, SPDIF, USB, analog (pages 1, 22-23)
  • UART control: AudioAgent command set (page 1)
  • Ready-to-use firmware: preloaded. (page 25)
  • Certified: Bluetooth, FCC, RED, MIC, KCC, SRRC (page 1)
  • Hand soldering: not BGA (page 4)
  • Small quantities: in stock, cut tape
  • aptX Adaptive / LDAC: no. Codecs are aptX, aptX HD, aptX Lossless, AAC, LC3 (page 1)

For an external antenna, use IDC767-1, DigiKey 4189-IDC767-1CT-ND. Same module with an EXT_RF pin. See the IDC767-1 datasheet.

The datasheet lists LE Unicast and Auracast but does not name the codec. LC3 appears in the AudioAgent command manual as a codec value.

To evaluate, the development kit is IDC777-1-DK, DigiKey 4189-IDC777-1-DK-ND.

Please review the datasheets to ensure the alternative will work for your application.

For more in-depth support with this product line, please reach out here.