Bridge Rectifiers

This Product Selection Guide contains information to help select products in the Bridge Rectifiers category on DigiKey.com

Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.


SelectionCharacteristics

Diode Type: Describes internal device configuration in terms of the AC service type that a device is designed to rectify.

Technology: Describes the construction methodology and electronic behavior of the diodes used within the device.

Voltage - Peak Reverse (Max): The maximum voltage that should be allowed to appear across a device during normal operation.

Current - Average Rectified (Io): Indicates the maximum, time-averaged current-carrying capacity of a device as indicated by the manufacturer. Allowable values in practice are affected by thermal considerations.

Voltage - Forward (Vf) (Max) @If: Characterizes the voltage drop across a forward-biased diode, measured at the test current indicated.

Current - Reverse Leakage @ Vr: Characterizes current flow through a diode-based device resulting from application of a reverse-bias voltage of the indicated magnitude, under manufacturer-defined test conditions. Observed values vary with temperature.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Mounting Type: Indicates how the device is attached.

Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the supplier device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.

Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.

ProductExamples

Image

MFR PART # ABS210-13
DIGIKEY PART # ABS210-13DITR-ND - Tape & Reel (TR)
MANUFACTURER Diodes Incorporated
DESCRIPTION Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
DATASHEET Click Here

Image

MFR PART # CD-HD2004
DIGIKEY PART # CD-HD2004TR-ND - Tape & Reel (TR)
MANUFACTURER Bourns Inc.
DESCRIPTION Bridge Rectifier Single Phase Schottky 40 V Surface Mount
DATASHEET Click Here

Image

MFR PART # W10G-E4/51
DIGIKEY PART # W10G-E4/51GI-ND
MANUFACTURER Vishay General Semiconductor - Diodes Division
DESCRIPTION Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG
DATASHEET Click Here

Image

MFR PART # GBPC5006-G
DIGIKEY PART # 641-1381-ND
MANUFACTURER Comchip Technology
DESCRIPTION Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
DATASHEET Click Here

SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.

MediaLinks

Articles
A 3-Phase Bridge Rectifier Module
Power Supply Design Considerations for Mains

If you have any general questions on the specifications for selecting Bridge Rectifiers, please reply using the button below. If you have questions on specific Bridge Rectifiers please post those questions in the Discrete Semiconductor Products category.