ACHS-7125は、Broadcomの完全に統合されたホール効果ベースのリニア電流センサです。ACHS-7125は、精度を最適化した範囲で0.5A程度の低電流を測定できますか?.
データシートを見ると、ゼロ電流出力の誤差は、室温で±20mVとなっています。
0.5Aの場合、出力はコモンモード電圧2.5Vより20mV高くなります。しかし、オフセット誤差も20mVなので、出力はオフセット誤差としてマスクされてしまいます。


最大検出電流が40A以下の場合は、感度の良いACHS-7121、ACHS-7122またはACHS-7123が適しています。