Building 500 watt class d mono amp and need transformer

Need a transformer 120 volt primary and 55 to 60 volt secondary with a center tap. I can’t seem to find one. Needed for a class d mono 500 watt amplifier

50/60 Hz power transformers are found in this family. Selecting a VA rating in the ballpark of what’s needed and then filtering by output listings that are near/close or possibly double what one’s after can quickly bring the options down to a number that’s more practical to comb through. Note that devices with multiple output windings can be configured to have a “center tap” though they may not be listed as such.

How do I choose the requirements I want such as 120 v input 24-0-24 v output centre tap and at least 300 watts. I go to list the requirements and it doesn’t de-select the choices, there are still 7000 to choose from

Sorry for not supply enough info 120 primary 24-0-24 secondary and at least 300 watts


Then Select Apply All

Now, transformers don’t come in Watts, they’re rated in Volt Amps (VA)

The closest option we have to your request is 50V at 5A, which is 250VA.
Part Number 167P50 Hammond Manufacturing