Yes, the EFR32xG22E can transmit data without joining a network. This is especially useful in energy harvesting and Ambient IoT applications where minimizing power consumption is critical.
The device supports transmit-only modes, such as:
- Bluetooth Beaconing
- Zigbee Green Power Device (GPD)
- Proprietary TX-only protocols using the RAIL (Radio Abstraction Interface Layer)
In these modes, the device does not maintain a connection or join a network. Instead, it periodically transmits packets, which helps save energy by avoiding the need to constantly listen or stay in sync with other devices.
Applicable Part Numbers
DigiKey Part Number | Manufacturer Part Number |
---|---|
336-SLWSTK6021A-ND | SLWSTK6021A |
336-SLWRB4183A-ND | SLWRB4183A |
336-XG27-DK2602A-ND | XG27-DK2602A |
336-XG21-PK6026A-ND | XG21-PK6026A |
336-XG27-PK6017A-ND | XG27-PK6017A |
336-SLWRB4182A-ND | SLWRB4182A |
336-SLWRB4181C-ND | SLWRB4181C |
336-SLWRB4181B-ND | SLWRB4181B |
336-XG26-PK6028A-ND | XG26-PK6028A |
336-XG22-EK2710A-ND | XG22-EK2710A |
336-XG27-RB4194A-ND | XG27-RB4194A |
336-XG24-RB4187C-ND | XG24-RB4187C |
336-XG24-RB4186C-ND | XG24-RB4186C |
336-XG24-RB4198A-ND | XG24-RB4198A |
336-XG21-PK6027A-ND | XG21-PK6027A |
336-XG24-PK6036A-ND | XG24-PK6036A |
336-XG24-RB4188A-ND | XG24-RB4188A |
336-XG21-RB4196B-ND | XG21-RB4196B |
336-XG21-RB4195B-ND | XG21-RB4195B |
336-XG26-RB4118A-ND | XG26-RB4118A |
336-BG27-RB4110B-ND | BG27-RB4110B |
336-BG27-RB4111B-ND | BG27-RB4111B |
336-XG24-RB4115B-ND | XG24-RB4115B |
336-XG27-PK6018A-ND | XG27-PK6018A |
336-XG27-PK6019A-ND | XG27-PK6019A |
336-XG24-DK2606A-ND | XG24-DK2606A |
336-SLWRB4180B-ND | SLWRB4180B |
336-XG22-RB4415A-ND | XG22-RB4415A |
336-XG22-EK8200A-ND | |
XG22-EK8200A | |
336-XG22-EK8200A |