Capacitor choice

I am currently engaged in a project that requires replacing an aluminum electrolytic capacitor with an alternative such as a film capacitor (metallized polypropylene), an MLCC capacitor, or a PLZT capacitor. The existing capacitor specifications are 470µF with a voltage rating of 500V, operating at a frequency range of 200 kHz to 800 kHz.

I need guidance in selecting the most suitable replacement type, considering performance, reliability, and compatibility. Additionally, I would appreciate insights into the anticipated differences in terms of physical volume, space requirements, and cost when transitioning to the proposed alternatives.

Hello Saravpreet.singh and welcome to the DigiKey TechForum.

Reviewing what we have available, I did find these Film Capacitors. These would be 470µF and all of them have a higher rating than 500VDC. I wasn’t able to find any that match your requested specifications. Also reviewing what we have for ceramic, I do not see anything that would match.

We also have this TechForum post that is a Capacitor Quick Reference Guide that may assist you in making a decision.