hello,
can some one please tell the the volts and micfrads for these two capacitors
76 47 hze polymer capacitor
77 100 hze polymer capacitor
Thanks
hello,
can some one please tell the the volts and micfrads for these two capacitors
76 47 hze polymer capacitor
77 100 hze polymer capacitor
Thanks
Hello travis.lajeunesse,
Welcome to the DigiKey TechForum! I’m not able to find anything using that information; are you able to provide more context on these? Is the HZE indicating the series name, or are the numbers found on the capacitor itself? If there is any more information, such as what they are used in, could give us more insight in finding the parts.
Regards,
Klint
These are actually super long-life standard aluminum electrolytic caps rather than polymer caps. Specifically, the Chemi-Con Alchip-MZE series parts.
ok thank you
If you are interested in replacing with a polymer type cap, here are options for each which match body size and meet or exceed the life ratings:
For the 47uF 50V 8mm:
For the 100uF 50V 10mm: