Carts and Trucks

This Product Selection Guide contains information to help select products in the Carts and Trucks category on DigiKey.com


SelectionCharacteristics

Type: The type, style, or nature of the product.

Material: Indicates the material composition of the product.

Capacity: The amount of material the container is able to hold or the maximum weight capacity the product can bear without damage.

Wheel/Caster Diameter: The diameter of the wheels/casters the product has.

Size / Dimension: The physical dimensions of the product.

Color: The dominant color of the product.

Lift Height: Indicates the maximum distance the equipment is able to raise the load.

ProductExamples

Image

MFR PART # E100R
DIGIKEY PART # 3539-E100R-ND
MANUFACTURER Global Industrial
DESCRIPTION 220 lbs Steel Frame, Aluminum Mast Battery Powered Lift

Image

MFR PART # 168078
DIGIKEY PART # 3539-168078-ND
MANUFACTURER Global Industrial
DESCRIPTION 1100 lbs Steel Double Scissor

If you have any general questions on the specifications for selecting Carts and Trucks, please reply using the button below. If you have questions on specific Carts and Trucks please post those questions in the Equipment, Tools & Supplies category.