Cat6 e patch cord cross reference

Looking to cross these patch cables. These are all Cat6 Gray Copper Ethernet Cable, Snagless Boot,

10x8 -02135 35ft

10x8 - 02125 25ft

10x8 - 02114 14ft

10x8 - 02110 10ft

10x8 - 02105 5ft

10x8 - 02104 4ft

Hello jwagman, welcome to the DigiKey TechForum,

I found some gray Cat6 patch cables and linked them below, please check datasheets to ensure they will work for your application.
35’ Options - Click HERE
25’ Options - Click HERE
14’ Options - Click HERE
10’ Options - Click HERE
5’ Options - Click HERE
4’ Options - Click HERE

Hello jwagman,
Those are CableWholesale numbers, the last two digits are the length in feet. Tripp Lite’s N201 gray series is the same cable, Cat6 UTP with a snagless molded boot, and the numbering maps straight across: 10X8-02135 becomes N201-035-GY, same for the rest. DigiKey shows the 5, 10 and 14 ft in stock today, the 25 and 35 ft as order-in. The one gap is the 4 ft, closest gray is the 3 ft N201-003-GY or the 5 ft