Choosing the Right SiC Schottky Diodes

Choosing the Right SiC Schottky Diodes

SBD, JBS and MPS Explained

Why the Right SiC Schottky Structure Matters in Power Design

If you design power converters, chargers, or automotive power systems, selecting the right SiC diode is a small decision with a big impact. This guide explains three common SiC Schottky structures: SBD, JBS, and MPS, summarizes their electrical trade-offs and practical behavior, and maps MCC’s current product generations to real-world use cases. The goal is to help you quickly choose the diode that best balances efficiency, surge robustness, and cost for your application.

How SBD, JBS, and MPS SiC Diodes Differ in Real Designs

SBD (Schottky Barrier Diode)

Structure: A single metal contact on an n-type SiC wafer.

Key Physics: Majority-carrier conduction through the metal–semiconductor barrier, resulting in extremely fast switching and negligible stored charge.

Strengths:

  • Ultra-fast switching with minimal reverse recovery
  • Lowest intrinsic switching loss for a given voltage class
  • Simple fabrication with fewer masks and implants

Weaknesses:

  • Higher reverse leakage, especially at elevated temperatures
  • Reduced tolerance to high electric-field stress and transient overloads

Typical Metrics:

  • Forward voltage (Vf) vs. current and temperature
  • Reverse leakage (IR) vs. reverse voltage and temperature
  • Surge current capability (IFSM)

Best For: High-frequency converters, PFC stages, and DC-DC converters with limited surge exposure.

JBS (Junction Barrier Schottky)

Structure: Schottky metal contact with small p-type (often p+) islands implanted beneath the metal, interleaving PN regions with Schottky areas.

Key Physics: Under reverse bias, p islands form PN junctions that shift peak electric fields away from the metal interface, reducing leakage and improving breakdown stability. Under forward bias, current flows mainly through Schottky regions.

Strengths:

  • Much lower reverse leakage than SBD
  • Improved breakdown stability and transient robustness
  • Maintains near-Schottky switching speed

Weaknesses:

  • Moderate surge handling (better than SBD but without conductivity modulation)
  • More complex processing due to ion implantation and extra masks

Typical Metrics:

  • Reverse leakage (IR) at rated voltage across temperature
  • Forward voltage (Vf) at operating current and temperature
  • Surge current (IFSM) and UIS robustness

Best For: High-voltage applications where leakage control and stable blocking matter, including server and telecom power supplies, onboard chargers, and grid converters.

MPS (Merged PiN Schottky)

Structure: Interleaved Schottky fingers and larger, heavily doped p+ regions forming local PiN segments merged with Schottky areas. PiN conduction activates only during high-current events.

Key Physics:

  • Normal operation: Schottky paths conduct using majority carriers for low Vf and fast switching.
  • Surge or overload : PiN regions conduct, injecting minority carriers into the drift layer, enabling conductivity modulation for high surge capability.

Strengths:

  • Excellent surge current capability and thermal ruggedness
  • Very low reverse leakage due to strong electric-field shielding
  • Combines low normal-operation loss with high transient robustness

Weaknesses:

  • Slight increase in reverse recovery when PiN regions activate during surge (still far lower than silicon PiN diodes)
  • Requires precise implant control and thin-wafer processing

Typical Metrics:

  • Forward voltage (Vf) vs. current and temperature
  • Reverse leakage (IR) vs. reverse voltage across temperature
  • Surge current (IFSM), UIS, and transient stress tests
  • Reverse recovery (Qrr) if PiN conduction may occur during switching

Best For: EV chargers, PV inverters, energy-storage systems, and automotive power electronics.

JBS vs MPS: Quick Technical Comparison

The table below contrasts the two most common SiC Schottky evolutions used in power systems: JBS (Junction Barrier Schottky) and MPS (Merged PiN Schottky). It highlights their structural differences, how they conduct under normal and surge conditions, and the practical trade‑offs engineers must consider (Vf, leakage, surge capability, thermal ruggedness and typical applications). Use this snapshot when you need a fast decision guide for diode selection.

Design note: Applications with high surge or thermal stress should prioritize Surge Current Capability and Thermal Ruggedness .

Figure 1: JBS (Junction Barrier Schottky) internal structure

\\

Figure 2: MPS (Merged PiN Schottky) internal structure

Table 1: Comparison: JBS vs MPS SiC Schottky Barrier Diodes

Category JBS (Junction Barrier Schottky) MPS (Merged PiN Schottky)
Structure Combines Schottky metal contact with embedded p+ guard regions beneath the metal Similar to JBS, but with periodically merged p+ PiN regions forming hybrid conduction paths
Current Flow Primarily through the Schottky region under forward bias At low current → Schottky conduction; at high current → additional PiN conductio
Forward Voltage (Vf) Lower (since current mainly flows through Schottky contact) Slightly higher (due to contribution from PiN regions at high current)
Reverse Leakage Current Low Very low (enhanced shielding from p+ regions)
Surge Current Capability Moderate Excellent: PiN regions conduct under surge or high-temperature stress
Thermal Ruggedness Moderate High: improved high-temperature and avalanche performance
Reverse Recovery Very fast (pure Schottky behavior) Fast, but slightly slower than pure Schottky due to minority carrier injection in PiN regions
Reliability Good: stable leakage characteristics Better: higher reliability margin and robustness under stress.
Application Focus Efficiency-oriented applications Ruggedness and reliability-oriented applications
Typical Applications Server/Telecom PSU, DC-DC converters (light load), OBC EV chargers, PV inverters, industrial power supplies
Summary Optimized for low Vf and high efficiency Optimized for high surge, thermal robustness, and reliability

SiC Schottky Diodes Generation Comparison: G4, G5 and G6

The table below compares representative MCC SiC Schottky generations: Fourth Generation (G4 JBS), Fifth Generation (G5 MPS), and Sixth Generation (G6 Low-BV MPS). It highlights forward voltage, reverse leakage, surge capability, junction capacitance, and die size to show how electrical performance and cost structure evolve across generations.

Table 2: Generation comparison (G4, G5, G6-low)

Generation Test conditions G4 JBS G5 MPS G6 Low BV MPS
Product Number SICWT20120G4J SICWT20120G5M SICWT20120G6M
VF (V) @IF=20A 25°C 1.36 1.48 1.38
VF (V) @IF=20A 175°C 1.85 2.2 1.93
IR (uA) @VR=1200V 25°C 0.5 0.5 3
IR (uA) @IF=20A 175°C 10 30 60
IFSM (A) 160 180 200
CJ (pF) f=1MHz; VR=0V 1626 1265 1388
Die Size 3.669mm×2.669mm 2.86mm×2.82mm 3.4mmx2.45mm
Advantages Strong IFSM, Low VF, Low Loss, Excellent high-temperature performance Advanced technology with smaller die size vs. G4, same surge current capability Advanced process with stronger surge capability, smaller die size, same VF as G4
Application Energy Storage Inverters (Residential & Commercial), OBC, Micro Inverters EV Charger, PV Grid-Tied Inverter EV Charger, Micro Inverter

How to Choose the Right MCC SiC Schottky Generation

The tables above show how MCC’s SiC Schottky technology has evolved across generations. The next step is translating those differences into a practical selection decision based on real operating conditions.

Rather than optimizing a single parameter, each MCC generation is intentionally designed to balance efficiency, robustness, and cost for different application priorities. The right choice depends on where your design sits in terms of temperature, switching behavior, surge exposure, and system cost targets.

Figure 3: Illustration comparing three MCC SiC Schottky technology generations (G4, G5, and G6)

This illustration provides a visual summary of the relative trade-offs across key design considerations, including forward voltage (Vf), junction capacitance (Cj), surge current capability (IFSM), high-temperature performance, die size, and cost. It does not represent absolute values; instead, it highlights how each generation is optimized in different areas to support specific use cases.

Practical Guidance by Generation

G4: Thermal Stability and Proven Performance

G4 devices are optimized for strong high-temperature performance and stable operation. They are well suited for designs that operate continuously at elevated junction temperatures or where thermal margin, and long-term reliability are primary concerns.

Typical applications include:

  • On-board chargers (OBC)
  • Energy storage inverters
  • Residential and commercial inverter systems

G5: Switching Performance and Efficiency Balance

G5 focuses on lower capacitance and improved switching behavior, while maintaining solid surge capability. This makes it a strong choice for higher-frequency power conversion designs where switching loss and overall efficiency directly impact system performance.

Typical applications include:

  • EV chargers
  • Grid-tied PV inverters
  • High-efficiency power conversion stages

G6: Surge Robustness and Cost Optimization

G6 emphasizes strong surge current capability and cost efficiency, enabled by process and die-size optimization. It is designed for applications exposed to frequent transients or surge stress, where value optimization is important without sacrificing core electrical performance.

Typical applications include:

  • EV chargers with high surge exposure
  • Micro inverters
  • Cost-sensitive industrial power supplies

A Generation-Based Selection Framework

Instead of asking “Which SiC Schottky is best?”, a more practical question is:

“Which generation best matches my operating conditions?”

A generation-based approach allows designers to:

  • Match device performance to real system stress
  • Avoid unnecessary over-design
  • Optimize efficiency, reliability, and cost at the system level

Practical Selection Checklist

Lowest switching loss and fastest recovery, with minimal surge stress SBD
Low leakage and stable high-voltage blocking JBS
Low loss with strong surge capability and thermal robustness MPS

SiC Schottky Diodes Portfolio Overview

MCC’s SiC Schottky portfolio spans multiple generations and voltage classes, covering both standard industrial and automotive (AEC-Q101 qualified) devices. The tables below group G4, G5, and G6 products by current rating and package type to support quick alignment across 650V and 1200V designs.

Portfolio Status Legend

Bold Active production devices
Italic Pre-released devices available as engineering samples

\\

Table 3: G4 SiC Schottky Diodes 650V & 1200V

IF(A) D2-PAK DPAK ITO-220AC TO-220AC TO-247AB SMA
SICX0165G4JQ
2 SICU02120G4J SICU02120G4JQ SICF02120G4JQ SICF02120G4JQ
4 SICU0465G4J SICU0465XG4J SICU0465G4JQ SICU0465XG4JQ SICF0465G4JQ SICF0465G4JQ
5 SICU05120G4J SICU05120G4JQ SIC05120G4J SICW10120DG4J
6 SIC0665G4J
8 SICU0865XG4J SICU0865XG4JQ SIC0865G4J
10 SICB10120G4J SICB10120XG4J SICB1065G4J SICU10120XG4JQ SICU1065G4J SICU1065XG4J SICU1065XG4JQ SICU1065G4JQ SIC10120G4J SIC10120G4JQ SIC1065G4J SICW10120DG4J
20 SICB20120G4J SICB20120XG4J SICB2065G4J SICB2065XG4J SICB2065G4JQ SICB2065XG4JQ SIC2065G4J SICW20120DG4J SICW2065DG4JQ
30 SICB3065G4J SIC3065G4J SICW30120DG4J

\\

Table 4: G5 SiC Schottky Diodes 650V & 1200V

IF (A) D2-PAK DPAK ITO-220AC TO-220AC TO-247AB TO-247AD
4 SIC0465G5M
6 SICB0665G5M SIC0665G5M
8 SIC08120G5M
10 SICB1065G5M SIC10170G5M SIC1065G5M
15 SICF15120G5M SIC15120G5M SIC1565G5M SICWT15120G5M
20 SICB2065XG5M SICB2065XG5MQ SICU2065XG5M SIC20120G5M SIC2065G5M SICW2065DG5M SICWT20120G5M
30 SICW30120DG5M SICW3065DG5M SICWT30120G5M
40 SICW40120DG5M SICW4065DG5M SICWT40120G5M
50 SICB5065XG5M SICWT5065G5M
60 SICW60120DG5M

\\

Table 5: G6 SiC Schottky Diodes 1200V

IF (A) D2-PAK DPAK TO-220AC TO-247AB TO-247AD
20 SICWT20120G6M
30 SICWT30120G6M
40 SICWT40120G6M

Let’s Help You Move Forward

Want to go deeper or validate these parts in your design? Explore our Rectifier Diodes Technical Guide to learn more about rectifier types, performance trade-offs, and application considerations.

If you’re ready to evaluate SiC Schottky options, MCC can support you with:

  • Sample request
  • Detailed datasheets and reliability reports
  • Application-level guidance to help you select the right part and generation

Contact MCC to get started; we’ll help you choose the right solution for your design.

1 Like