XFL4020-102MEC is a fixed inductor from Coilcraft that we do not carry. SRN4018TA-1R0MCT-ND is a fixed inductor from Bourn Incorporated that we do carry.
| XFL4020-102MEC | SRN4018TA-1R0MCT-ND | |
|---|---|---|
| Inductance | 1µH | 1µH |
| Tolerance | ±20% | ±20% |
| Material - Core | Composite | Ferrite |
| DC Resistance (DCR) | 11.9mOhms | 27mOhm |
| Operating Temperature | -40°C ~ 125°C | -40°C ~ 125°C |
| Inductance Frequency - Test | 100kHz | 100kHz |
| Size / Dimension | 4.30mm x 4.30mm | 4.30mm x 4.30mm |
For more information on SRN4018TA-1R0MCT-ND, check out the datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.