Some coin cells list the size in their name like below:
2016 battery is 20mm diameter x 1.6mm height.
2032 battery is 20mm diameter x 3.2mm height.
-These are both 3v rated, being the 2032 is double the height, it is approximately double the mAh capacity rating. 2016’s are generally stacked to produce a 6v rating used in a 2032 holder, otherwise a 2032 is generally preferred for 3v applications because of the larger capacity.
If you are looking for a coin cell battery but cannot locate it in our system, it is recommended to first filter out the voltage required and then by the physical size.
Click here for coin batteries.
Click here for coin battery holders.