Common Electronic Component Package Types

Below is a snippet of common electronic component package types which may help identify the package type when replacing a component or when selecting a package type for new design. Components may list a specific “Supplier Device Package” name provided by the manufacturer, which falls under DigiKeys “Package / Case”. The difference is suppliers can call their package types whatever they choose, where DigiKeys “Package / Case” more closely resembles industry standard.
Example:

Click Images to Enlarge:


Source - https://www.digikey.com/en/pdf/a/alpha-omega-semiconductor/short-form-catalog?_ga=2.246931207.2018149712.1697554333-881570019.1697554331



Source - Webinar: Innovative Solutions with Industrial Motor Drives and Pumps


Surface Mount TO-243AA Package, sometimes known as SOT-89-3, 3-HSIP, PW-MINI, and SC-62. Easily identified by having 3 “flat leads” and a tab. The tab allows heat dissipation to the board.

Surface Mount SOT-89-5/6 Package, sometimes known as SOT-89-5. Easily identified by having 5 “flat leads” and a tab that can be mistaken for a 6th lead. The tab allows heat dissipation to the board.


Surface Mount SC-74A, or SOT-753 Package, sometimes referred to as SOT-23-5, SOT-353-1, TSSOP5, 5-SOPP, 5-TSOP, and SMV. Identified by having 5 gullwing style leads.


TO-126-3


Source - https://en.wikipedia.org/wiki/TO-126#/media/File:SD339c_MSN.jpg



Source - https://cdn.sparkfun.com/assets/c/7/a/1/9/51e0633cce395f867b000000.jpg


A few more images courtesy of https://www.surfacemountprocess.com/


Surface mount components size referenced to a match head. The top number indicates the size in hundredths of an inch, and the bottom number indicates the size in tenths of a millimeter. For further sizing detail please refer to post Standard Package Sizing for Two-Terminal SMDs.

See also:
PCB Markings: Reference Designator Meanings (Part Identification)

Package Names

qfp
qfp208
qfp 208
qfp44
qfp 44
IPM3
IPM5
IPM7
MSOP
MSOP-
MSOP-8
MSOP-4
MSOP-10
QFN
SC-70
SC-89
SO-
SO- EXPOSED PAD
ULTRA SO-
SOP-
SOP
SOT
SOT23
SOT23A
SOT-
TOLLA
TSOP
TSOP-
TSOT
TSOT-
TSSOP
TSSOP-
TO-220
TO220
TO220-
TO-220-
TO-220F
TO220F
TO-247
TO247
TO-251
TO251
DPAK
D-PAK
IPAK
I-PAK
TO-263
TO263
TO-262
TO262
TO-252
TO252
ALPHADFN
ALPHA DFN
ALPHA-DFN
WLCSP
DFN
DO-214A
DO-214
DO214A
DO214
DO-214B
DO214B
DO-214C
DO214C
Soic
Capacitor
805
603
402
Plcc
Sot 23
Qfn
Tantalum
0603
0805
1206
A b c
Sot-23
Sot-223
So-8
So8
So 8
So-14
So 14
So14
0805
2012
0603
1608
0402
1005
0201
0603
01005
0402
IC types
ic identification
component type
component identification
integrated circuit identification