Standards are set in place that help determine common resistor and capacitor values. The values are calculated using some math magic (see: Renard Series & E series of Preferred Numbers). This process helps simplify inventory and purchasing needs.
This explains why you find more resistor options in a common value such as 4.99k ohms rather than values like 5k ohms. Because of this, common values are typically less expensive and more readily available (aka “stocking”) than non-common values.
Keep in mind too that tolerances play a part in common values. In the example given above for 4.99k ohms, let’s take a look at a 1% tolerance. This means that the actual resistance value can be as low as 4940 ohms or as high as 5039.9 ohms and still be deemed acceptable. Offering a 5k resistor would be redundant for a product offering.
The tightest tolerance I have ever seen on a resistor is 0.001%, so it feels safe to say that you will never encounter a perfect resistor with no tolerance at all. And since we’re discussing common instances in this post, it may be warranted to note that most commercial tolerances fall in the 1% to 10% range.
Common Resistor Values
(Click arrow to expand values)
Based on E24 (5% tolerance)
| 10 | 100 | 1.0K | 10K | 100K | 1.0M |
| 11 | 110 | 1.1K | 11K | 110K | 1.1M |
| 12 | 120 | 1.2K | 12K | 120K | 1.2M |
| 13 | 130 | 1.3K | 13K | 130K | 1.3M |
| 15 | 150 | 1.5K | 15K | 150K | 1.5M |
| 16 | 160 | 1.6K | 16K | 160K | 1.6M |
| 18 | 180 | 1.8K | 18K | 180K | 1.8M |
| 20 | 200 | 2.0K | 20K | 200K | 2.0M |
| 22 | 220 | 2.2K | 22K | 220K | 2.2M |
| 24 | 240 | 2.4K | 24K | 240K | 2.4M |
| 27 | 270 | 2.7K | 27K | 270K | 2.7M |
| 30 | 300 | 3.0K | 30K | 300K | 3.0M |
| 33 | 330 | 3.3K | 33K | 330K | 3.3M |
| 36 | 360 | 3.6K | 36K | 360K | 3.6M |
| 39 | 390 | 3.9K | 39K | 390K | 3.9M |
| 43 | 430 | 4.3K | 43K | 430K | 4.3M |
| 47 | 470 | 4.7K | 47K | 470K | 4.7M |
| 51 | 510 | 5.1K | 51K | 510K | 5.1M |
| 56 | 560 | 5.6K | 56K | 560K | 5.6M |
| 62 | 620 | 6.2K | 62K | 620K | 6.2M |
| 68 | 680 | 6.8K | 68K | 680K | 6.8M |
| 75 | 750 | 7.5K | 75K | 750K | 7.5M |
| 82 | 820 | 8.2K | 82K | 820K | 8.2M |
| 91 | 910 | 9.1K | 91K | 910K | 9.1M |
Based on E96 (1% tolerance)
| 1 | 10 | 100 | 1K | 10K | 100K |
| 1.02 | 10.2 | 102 | 1.02K | 10.2K | 102K |
| 1.05 | 10.5 | 105 | 1.05K | 10.5K | 105K |
| 1.07 | 10.7 | 107 | 1.07K | 10.7K | 107K |
| 1.1 | 11 | 110 | 1.1K | 11K | 110K |
| 1.13 | 11.3 | 113 | 1.13K | 11.3K | 113K |
| 1.15 | 11.5 | 115 | 1.15K | 11.5K | 115K |
| 1.18 | 11.8 | 118 | 1.18K | 11.8K | 118K |
| 1.21 | 12.1 | 121 | 1.21K | 12.1K | 121K |
| 1.24 | 12.4 | 124 | 1.24K | 12.4K | 124K |
| 1.27 | 12.7 | 127 | 1.27K | 12.7K | 127K |
| 1.3 | 13 | 130 | 1.3K | 13K | 130K |
| 1.33 | 13.3 | 133 | 1.33K | 13.3K | 133K |
| 1.37 | 13.7 | 137 | 1.37K | 13.7K | 137K |
| 1.4 | 14 | 140 | 1.4K | 14K | 140K |
| 1.43 | 14.3 | 143 | 1.43K | 14.3K | 143K |
| 1.47 | 14.7 | 147 | 1.47K | 14.7K | 147K |
| 1.5 | 15 | 150 | 1.5K | 15K | 150K |
| 1.54 | 15.4 | 154 | 1.54K | 15.4K | 154K |
| 1.58 | 15.8 | 158 | 1.58K | 15.8K | 158K |
| 1.62 | 16.2 | 162 | 1.62K | 16.2K | 162K |
| 1.65 | 16.5 | 165 | 1.65K | 16.5K | 165K |
| 1.69 | 16.9 | 169 | 1.69K | 16.9K | 169K |
| 1.74 | 17.4 | 174 | 1.74K | 17.4K | 174K |
| 1.78 | 17.8 | 178 | 1.78K | 17.8K | 178K |
| 1.82 | 18.2 | 182 | 1.82K | 18.2K | 182K |
| 1.87 | 18.7 | 187 | 1.87K | 18.7K | 187K |
| 1.91 | 19.1 | 191 | 1.91K | 19.1K | 191K |
| 1.96 | 19.6 | 196 | 1.96K | 19.6K | 196K |
| 2 | 20 | 200 | 2K | 20K | 200K |
| 2.05 | 20.5 | 205 | 2.05K | 20.5K | 205K |
| 2.1 | 21 | 210 | 2.1K | 21K | 210K |
| 2.15 | 21.5 | 215 | 2.15K | 21.5K | 215K |
| 2.21 | 22.1 | 221 | 2.21K | 22.1K | 221K |
| 2.26 | 22.6 | 226 | 2.26K | 22.6K | 226K |
| 2.32 | 23.2 | 232 | 2.32K | 23.2K | 232K |
| 2.37 | 23.7 | 237 | 2.37K | 23.7K | 237K |
| 2.43 | 24.3 | 243 | 2.43K | 24.3K | 243K |
| 2.49 | 24.9 | 249 | 2.49K | 24.9K | 249K |
| 2.55 | 25.5 | 255 | 2.55K | 25.5K | 255K |
| 2.61 | 26.1 | 261 | 2.61K | 26.1K | 261K |
| 2.67 | 26.7 | 267 | 2.67K | 26.7K | 267K |
| 2.74 | 27.4 | 274 | 2.74K | 27.4K | 274K |
| 2.8 | 28 | 280 | 2.8K | 28K | 280K |
| 2.87 | 28.7 | 287 | 2.87K | 28.7K | 287K |
| 2.94 | 29.4 | 294 | 2.94K | 29.4K | 294K |
| 3.01 | 30.1 | 301 | 3.01K | 30.1K | 301K |
| 3.09 | 30.9 | 309 | 3.09K | 30.9K | 309K |
| 3.16 | 31.6 | 316 | 3.16K | 31.6K | 316K |
| 3.24 | 32.4 | 324 | 3.24K | 32.4K | 324K |
| 3.32 | 33.2 | 332 | 3.32K | 33.2K | 332K |
| 3.4 | 34 | 340 | 3.4K | 34K | 340K |
| 3.48 | 34.8 | 348 | 3.48K | 34.8K | 348K |
| 3.57 | 35.7 | 357 | 3.57K | 35.7K | 357K |
| 3.65 | 36.5 | 365 | 3.65K | 36.5K | 365K |
| 3.74 | 37.4 | 374 | 3.74K | 37.4K | 374K |
| 3.83 | 38.3 | 383 | 3.83K | 38.3K | 383K |
| 3.92 | 39.2 | 392 | 3.92K | 39.2K | 392K |
| 4.02 | 40.2 | 402 | 4.02K | 40.2K | 402K |
| 4.12 | 41.2 | 412 | 4.12K | 41.2K | 412K |
| 4.22 | 42.2 | 422 | 4.22K | 42.2K | 422K |
| 4.32 | 43.2 | 432 | 4.32K | 43.2K | 432K |
| 4.42 | 44.2 | 442 | 4.42K | 44.2K | 442K |
| 4.53 | 45.3 | 453 | 4.53K | 45.3K | 453K |
| 4.64 | 46.4 | 464 | 4.64K | 46.4K | 464K |
| 4.75 | 47.5 | 475 | 4.75K | 47.5K | 475K |
| 4.87 | 48.7 | 487 | 4.87K | 48.7K | 487K |
| 4.99 | 49.9 | 499 | 4.99K | 49.9K | 499K |
| 5.11 | 51.1 | 511 | 5.11K | 51.1K | 511K |
| 5.23 | 52.3 | 523 | 5.23K | 52.3K | 523K |
| 5.36 | 53.6 | 536 | 5.36K | 53.6K | 536K |
| 5.49 | 54.9 | 549 | 5.49K | 54.9K | 549K |
| 5.62 | 56.2 | 562 | 5.62K | 56.2K | 562K |
| 5.76 | 57.6 | 576 | 5.76K | 57.6K | 576K |
| 5.9 | 59 | 590 | 5.9K | 59K | 590K |
| 6.04 | 60.4 | 604 | 6.04K | 60.4K | 604K |
| 6.19 | 61.9 | 619 | 6.19K | 61.9K | 619K |
| 6.34 | 63.4 | 634 | 6.34K | 63.4K | 634K |
| 6.49 | 64.9 | 649 | 6.49K | 64.9K | 649K |
| 6.65 | 66.5 | 665 | 6.65K | 66.5K | 665K |
| 6.81 | 68.1 | 681 | 6.81K | 68.1K | 681K |
| 6.98 | 69.8 | 698 | 6.98K | 69.8K | 698K |
| 7.15 | 71.5 | 715 | 7.15K | 71.5K | 715K |
| 7.32 | 73.2 | 732 | 7.32K | 73.2K | 732K |
| 7.5 | 75 | 750 | 7.5K | 75K | 750K |
| 7.68 | 76.8 | 768 | 7.68K | 76.8K | 768K |
| 7.87 | 78.7 | 787 | 7.87K | 78.7K | 787K |
| 8.06 | 80.6 | 806 | 8.06K | 80.6K | 806K |
| 8.25 | 82.5 | 825 | 8.25K | 82.5K | 825K |
| 8.45 | 84.5 | 845 | 8.45K | 84.5K | 845K |
| 8.66 | 86.6 | 866 | 8.66K | 86.6K | 866K |
| 8.87 | 88.7 | 887 | 8.87K | 88.7K | 887K |
| 9.09 | 90.9 | 909 | 9.09K | 90.9K | 909K |
| 9.31 | 93.1 | 931 | 9.31K | 93.1K | 931K |
| 9.53 | 95.3 | 953 | 9.53K | 95.3K | 953K |
| 9.76 | 97.6 | 976 | 9.76K | 97.6K | 976K |
Common Capacitor Values
Based on E12 (10% tolerance)
| 10pF | 100pF | 1000pF | .010µF | .10µF | 1.0µF | 10µF |
| 12pF | 120pF | 1200pF | .012µF | .12µF | 1.2µF | 12µF |
| 15pF | 150pF | 1500pF | .015µF | .15µF | 1.5µF | 15µF |
| 18pF | 180pF | 1800pF | .018µF | .18µF | 1.8µF | 18µF |
| 22pF | 220pF | 2200pF | .022µF | .22µF | 2.2µF | 22µF |
| 27pF | 270pF | 2700pF | .027µF | .27µF | 2.7µF | 27µF |
| 33pF | 330pF | 3300pF | .033µF | .33µF | 3.3µF | 33µF |
| 39pF | 390pF | 3900pF | .039µF | .39µF | 3.9µF | 39µF |
| 47pF | 470pF | 4700pF | .047µF | .47µF | 4.7µF | 47µF |
| 56pF | 560pF | 5600pF | .056µF | .56µF | 5.6µF | 56µF |
| 68pF | 680pF | 6800pF | .068µF | .68µF | 6.8µF | 68µF |
| 82pF | 820pF | 8200pF | .082µF | .82µF | 8.2µF | 82µF |
Need a wide range of values? How about a kit?
- Capacitor Kits
- Resistor Kits
- Educational, Hardware, LED and more kits can be seen in our Product Index > Kit Category
Some helpful links:
- Capacitor marked mFd or MFD but all I can find are µF caps?
- Wikipedia article on E series of preferred numbers/values for electronic components
- Covert pF, nF and µF over at our Capacitance Conversion Calculator
- Resistor Color Code Calculator
- More Calculators - Click Here