When ordering Harwin Inc. Datamate L-Tek series Male Double Row Vertical Throughboard connectors, consider the following details from the datasheet:
- Locking Latches: These connectors are available with or without locking latches.
- Strain Relief Straps: Optional strain relief straps can be ordered separately to enhance mechanical stability.
When designing your PCB, it’s recommended to include the optional strain relief strap holes, as these holes are specifically intended for the strain relief straps. This allows for future installation of the straps if needed.
Example Parts:
- M80-8542042: This part comes without a latch.
- M80-8532042: This part comes with a locking latch.
For more detailed information, please refer to the datasheet page number 95.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 952-1069-5-ND | M80-8820242 |
| 952-1070-5-ND | M80-8820342 |
| 952-1071-5-ND | M80-8820442 |
| 952-2414-5-ND | M80-8670422 |
| 952-1094-5-ND | M80-8530442 |
| 952-2410-5-ND | M80-8670622 |
| 952-1096-5-ND | M80-8530842 |
| 952-1095-5-ND | M80-8530642 |
| 952-1097-5-ND | M80-8531042 |
| 952-1098-5-ND | M80-8531242 |
| 952-1099-5-ND | M80-8531442 |
| 952-1102-5-ND | M80-8532042 |
| 952-1769-ND | M80-8520242 |
| 952-1959-ND | M80-8520442 |
| 952-1937-ND | M80-8520342 |
| 952-1084-5-ND | M80-8540642 |
| 952-1085-5-ND | M80-8540842 |
| 952-2401-5-ND | M80-8770222 |
| M80-8820345-ND | M80-8820345 |
| 952-1073-5-ND | M80-8820642 |
| 952-2629-ND | M80-8820245 |
| 952-1072-5-ND | M80-8820542 |
| 952-1074-5-ND | M80-8820742 |
| 952-2592-ND | M80-8671022 |
| 952-2115-ND | M80-8530445 |
| 952-2411-5-ND | M80-8671622 |
| 952-2961-ND | M80-8692622 |
| 952-1100-5-ND | M80-8531642 |
| 952-1101-5-ND | M80-8531842 |
| 952-1092-5-ND | M80-8542642 |
| 952-2396-5-ND | M80-8672622 |
| 952-1103-5-ND | M80-8532642 |
| 952-2594-ND | M80-8673422 |
| 952-1104-5-ND | M80-8533442 |
| M80-5101205-ND | M80-5101205 |
| 952-1968-ND | M80-8520542 |
| 952-1977-ND | M80-8520642 |
| M80-7820342-ND | M80-7820342 |
| M80-7820442-ND | M80-7820442 |
| 952-1086-5-ND | M80-8541042 |
| 952-1882-ND | M80-8540645 |
| 952-2966-ND | M80-8770322 |
| 952-2967-ND | M80-8770422 |
| M80-8770622-ND | M80-8770622 |
| 952-1087-5-ND | M80-8541242 |
| 952-2392-5-ND | M80-8770522 |
| 952-2968-ND | M80-8770722 |
| 952-2958-ND | M80-8691422 |
| 952-2959-ND | M80-8691622 |
| 952-1089-5-ND | M80-8541642 |
| 952-2116-ND | M80-8670805 |
| 952-2960-ND | M80-8691822 |
| 952-2969-ND | M80-8771722 |
| 952-3079-ND | M80-8671205 |
| 952-2415-5-ND | M80-8671822 |
| 952-2413-5-ND | M80-8672022 |
| 952-2596-ND | M80-8693422 |
| M80-8670605-ND | M80-8670605 |
| 952-2974-ND | M80-8790622 |
| 952-2957-ND | M80-8691222 |
| 952-M80-7730242RTR-ND,952-M80-7730242RCT-ND,952-M80-7730242RDKR-ND | M80-7730242R |
| M80-8530845-ND | M80-8530845 |
| M80-8820422-ND | M80-8820422 |
| M80-7531242-ND | M80-7531242 |
| 952-2628-ND | M80-8531645 |
| M80-8531045-ND | M80-8531045 |
| M80-8671405-ND | M80-8671405 |
| 952-2593-ND | M80-8671422 |
| 952-1083-5-ND | M80-8540442 |
| 952-1091-5-ND | M80-8542042 |
| 952-2395-5-ND | M80-8671222 |
| 952-2403-5-ND | M80-8692022 |
| M80-8672005-ND | M80-8672005 |
| 952-3561-ND | M80-8672605 |
| M80-8673405-ND | M80-8673405 |
| 952-1956-ND | M80-8790422 |
| 952-2973-ND | M80-8790522 |
| 952-2956-ND | M80-8690822 |
| 952-1988-ND | M80-8520742 |
| 952-1088-5-ND | M80-8541442 |
| M80-7530442-ND | M80-7530442 |
| M80-8770405-ND | M80-8770405 |
| 952-2591-ND | M80-8670822 |
| 952-1093-5-ND | M80-8543442 |
| 952-1090-5-ND | M80-8541842 |
| 952-2405-5-ND | M80-8691022 |
| M80-7530842-ND | M80-7530842 |
| M80-7531042-ND | M80-7531042 |
| 952-M80-8692605-ND | M80-8692605 |
| 952-M80-7544422-ND | M80-7544422 |
| 952-M80-5010605-ND | M80-5010605 |
| 952-M83-LMT1M1N27-0000-000-ND | M83-LMT1M1N27-0000-000 |
| 952-M83-LMT1M2N72-0000-000-ND | M83-LMT1M2N72-0000-000 |
| 952-M80-5T20805M3-02-332-00-000-ND | M80-5T20805M3-02-332-00-000 |
| 952-M80-5T21205M3-02-332-00-000-ND | M80-5T21205M3-02-332-00-000 |
| 952-M80-5T20205MF-04-332-00-000-ND | M80-5T20205MF-04-332-00-000 |
| 952-M80-5T20205MF-08-332-00-000-ND | M80-5T20205MF-08-332-00-000 |
| 952-2955-ND | M80-8690422 |
| 952-2423-5-ND | M80-8690622 |
| M80-8530645-ND | M80-8530645 |
| M80-8531245-ND | M80-8531245 |
| 952-2972-ND | M80-8790322 |
| M80-8770205-ND | M80-8770205 |
| M80-7530642-ND | M80-7530642 |
| M80-7532042-ND | M80-7532042 |
| M80-7532642-ND | M80-7532642 |
| M80-7533442-ND | M80-7533442 |
| M80-7540442-ND | M80-7540442 |
| M80-7541242-ND | M80-7541242 |
| M80-7542042-ND | M80-7542042 |
| M80-7542642-ND | M80-7542642 |
| M80-7820242-ND | M80-7820242 |
| M80-7820642-ND | M80-7820642 |
| M80-7820742-ND | M80-7820742 |
| M80-8520245-ND | M80-8520245 |
| M80-8534442-ND | M80-8534442 |
| M80-8541045-ND | M80-8541045 |
| M80-8544442-ND | M80-8544442 |
| 952-2595-ND | M80-8691005 |
| M80-8790222-ND | M80-8790222 |
| M80-8790722-ND | M80-8790722 |
| M80-8791722-ND | M80-8791722 |
| M80-8520445-ND | M80-8520445 |
| M80-8520545-ND | M80-8520545 |
| M80-7530445-ND | M80-7530445 |
| M80-7820245-ND | M80-7820245 |
| M80-8540845-ND | M80-8540845 |
| M80-8541845-ND | M80-8541845 |
| M80-8542045-ND | M80-8542045 |
| M80-8543445-ND | M80-8543445 |
| M80-8544445-ND | M80-8544445 |
| M80-8820445-ND | M80-8820445 |
| M80-8820545-ND | M80-8820545 |
| M80-8820645-ND | M80-8820645 |
| B5743-103-M-T-3-ND | B5743-103-M-T-3 |
| B5743-106-M-T-3-ND | B5743-106-M-T-3 |
| B5743-206-M-T-2-ND | B5743-206-M-T-2 |
| B5743-206-M-T-3-ND | B5743-206-M-T-3 |
| B5743-208-M-T-3-ND | B5743-208-M-T-3 |
| B5743-210-M-T-3-ND | B5743-210-M-T-3 |
| B5743-214-M-T-2-ND | B5743-214-M-T-2 |
| B5743-218-M-T-3-ND | B5743-218-M-T-3 |
| B5743-226-M-T-3-ND | B5743-226-M-T-3 |
| B5743-234-M-T-3-ND | B5743-234-M-T-3 |
| M80-7541022-ND | M80-7541022 |
| M80-7820222-ND | M80-7820222 |
| M80-7820422-ND | M80-7820422 |
| M80-8531445-ND | M80-8531445 |
| M80-8532045-ND | M80-8532045 |
| M80-8671005-ND | M80-8671005 |
| M80-8671605-ND | M80-8671605 |
| M80-8671805-ND | M80-8671805 |
| 952-B5743-220-M-T-1-ND | B5743-220-M-T-1 |
| 952-B5743-210-M-T-0-ND | B5743-210-M-T-0 |
| 952-B5743-102-M-T-1-ND | B5743-102-M-T-1 |
| 952-B5743-104-M-T-1-ND | B5743-104-M-T-1 |
| 952-B5743-216-M-T-1-ND | B5743-216-M-T-1 |
| 952-B5743-234-M-T-0-ND | B5743-234-M-T-0 |
| 952-B5743-107-M-T-1-ND | B5743-107-M-T-1 |
| 952-B5743-220-M-T-0-ND | B5743-220-M-T-0 |
| 952-B5743-103-M-T-1-ND | B5743-103-M-T-1 |
| 952-B5743-208-M-T-1-ND | B5743-208-M-T-1 |
| 952-B5743-102-M-T-3-ND | B5743-102-M-T-3 |
| 952-B5743-204-M-T-1-ND | B5743-204-M-T-1 |
| 952-B5743-105-M-T-1-ND | B5743-105-M-T-1 |
| 952-B5743-214-M-T-1-ND | B5743-214-M-T-1 |
| 952-B5743-206-M-T-1-ND | B5743-206-M-T-1 |
| 952-B5743-206-M-T-0-ND | B5743-206-M-T-0 |
| 952-B5743-218-M-T-1-ND | B5743-218-M-T-1 |
| 952-B5743-107-M-T-0-ND | B5743-107-M-T-0 |
| 952-B5743-210-M-T-1-ND | B5743-210-M-T-1 |
| 952-B5743-212-M-T-1-ND | B5743-212-M-T-1 |
| 952-B5743-234-M-T-1-ND | B5743-234-M-T-1 |
| 952-B5743-226-M-T-1-ND | B5743-226-M-T-1 |
| 952-B5743-212-M-T-0-ND | B5743-212-M-T-0 |
| 952-B5743-104-M-T-0-ND | B5743-104-M-T-0 |
| 952-B5743-106-M-T-0-ND | B5743-106-M-T-0 |
| M80-0030006 |