“Busco un par de conectores coaxiales tipo N: uno hembra con 4 pines, metálico con recubrimiento verde, y su correspondiente macho, ambos para transmisión de señal RF en cámaras de seguridad. De preferencia, que sean compatibles con accesorios industriales de la marca Amphenol.” “I am looking for a pair of coaxial connectors of type N: one female with 4 pins, metallic with a green coating, and its corresponding male connector. Both are intended for RF signal transmission in security cameras. Preferably, they should be compatible with industrial accessories from the Amphenol brand.”
Hello @necsacomercial
Welcome to the TechForum
That female connector is part number 3005W1SAM99A30X and if you need the male connector, it is part number 3005W1PAM99A30X
Also, the link below is the back shell housing we carry for those D-sub connectors.
Amphenol CONEC back shell
Muchas gracias¡¡ Por favor indicar que carcasa le corresponde y/o recomienda para los conectores 3005W1SAM99A30X y 3005W1PAM99A30X.