-
Will 131C10039X male pin mate with 132C10039X female socket?
-
Is 131C10039X male pin compatible with the attached TE Connectivity d-sub (448153-1)? Can the pins be installed in that d-sub?
Hi @Tony_Coolney ,
Welcome to DigiKey TechForum and thanks for your inquiry.
Will 131C10039X male pin mate with 132C10039X female socket?
Yes. Both parts are from Conec and designed as D-Sub power contacts:
- 131C10039X → Male pin, solder cup, 10–12 AWG, 30A rating
- 132C10039X → Female socket, solder cup, 10–12 AWG, 30A rating
They are complementary and intended to mate in D-Sub combo connectors that accept 10-12 AWG power contacts.
Is 131C10039X compatible with TE Connectivity D-sub (448153-1)?
Sorry, there is no guarantee as they are from different manufacturers.
Actually, there arer 7 associated contact pins for TE#448153-1, please refer to the Associated Products at the bottom of our product detail page:
Angus,
Thanks for your prompt response. So will 211159-2 male pin fit with 132C10039X female socket?
Hi @Tony_Coolney ,
The TE Connectivity 211159-2 is a size 8 D-sub power contact, male pin, crimp termination, designed for 8–10 AWG wire, with gold plating and a current rating of about 32A.
The Conec 132C10039X female socket is also a size 8 D-sub power contact, solder cup termination, for 10–12 AWG wire, rated for 30A.
Compatibility:
- According to the specification, both are size 8 contacts, so they will mate electrically and mechanically in a D-sub combo connector that accepts size 8 cavities.
- Ensure the connector shell (e.g., 3W3 or similar) supports these contacts and that retention clips match the manufacturer’s spec.
Angus,
Thank you. Can you please also verify if TE Connectivity plug: 448153 (see attachment) can accommodate the size 8 D-sub contact: 2111592-2?
(attachments)
448153.pdf (108 KB)