The difference between the Cree XPEBPA-L1-R250-00C01 and XPEBPA-L1-0000-00C01 is the internal code “R250”. The only difference between the parts would be the tape and reel size. The internal code calls out a 250 piece tape and reel.
| Image | ||
| Mfr Part # | XPEBPA-L1-R250-00C01 | XPEBPA-L1-0000-00C01 |
| Mfr | Cree Inc. | Cree Inc. |
| DK Part | XPEBPA-L1-R250-00C01TR-ND | XPEBPA-L1-0000-00C01TR-ND |
| Description | LED XLAMP XPE2 AMBER 2SMD | LED XLAMP XPE2 AMBER 2SMD |
| Series | XLamp® XP-E2 | XLamp® XP-E2 |
| Color | Amber | Amber |
| Current - Test | 350mA | 350mA |
| Voltage - Forward (Vf) (Typ) | 2.94V | 2.94V |
| Lumens/Watt @ Current - Test | 97 lm/W | 97 lm/W |
| Current - Max | 1A | 1A |
| Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | 104lm (100lm ~ 107lm) |
| Temperature - Test | 25°C | 25°C |
| Viewing Angle | 110° | 110° |
| Package / Case | 1414 (3535 Metric) | 1414 (3535 Metric) |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.136" L x 0.136" W (3.45mm x 3.45mm) |
| Height - Seated (Max) | 0.094" (2.39mm) | 0.094" (2.39mm) |