PSM712 is a TVS Diode Array from ProTek that Digi-Key does not currently carry. F6450CT-ND is a TVS Diode Array from Littelfuse that has been offered as a possible replacement.
| Attribute | Rating | |
|---|---|---|
| Bidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
| Voltage - Breakdown (Min) | 13.3V, 7.5V | |
| Voltage - Clamping (Max) @ Ipp | 31V, 19V | |
| Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
| Power - Peak Pulse | 600W | |
| Supplier Device Package | SOT-23-3 |
For a full list of specifications and to ensure this will work in your application please review the MFG datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.