CT3145 Fused Modular Probe

The CT3145 from Cal Test Electronics is a fused modular probe that come with 4mm banana plug contacts with a spring-loaded sleeve that provides CAT II ratings. Each probe also comes with an additional protective cap to ensure user safety while working in high energy CAT III and CAT IV applications. Click HERE to learn more about CAT ratings for test equipment.


 

Image

MFR PART # CT3145-2
DIGIKEY PART # CT3145-2-ND
MANUFACTURER Cal Test Electronics
DESCRIPTION 10 A Spring Tip Red
DATASHEET Click Here

 


These probes also feature a replaceable fuse that provides fast interrupt in fault conditions. The replacement fuse that is used in the CT3145 is the CT3194, which is a fast-acting ceramic fuse rated for 10A @ 600V.


 

Image

MFR PART # CT3194
DIGIKEY PART # CT3194-ND
MANUFACTURER Cal Test Electronics
DESCRIPTION Test Clip, Lead, Probe Fuse for use with DMM Probes
DATASHEET Click Here