Custom 3-way 12v DC power cord

I’m looking for a somewhat custom 12V DC power connector and was sent to the forums for my question.

It would be a 1 to 3 splitter with all 4 ends male (5.5/2.1mm size)

The single length needs to be 24” and the “prongs” 10” each.

This is a basic 12V DV connector for max 3-5 amps

Greetings,

Connectors of the type referenced are known as “barrel connectors”, more specifically a “power” type of such as contrasted with an “audio” flavor of the same, which includes headphone connectors and the like.

Since you’re looking for a cable assembly, the “Barrel Power Cables” product family would be a good place to look.

Selecting the entries with your desired 5.5/2.1mm connector under “connector type”


And further selecting entries with (whatever) to multiple plugsin the “style” column,

one ends up with options that are in or around the ballpark.