------Question for USP3986 Please Put your question below------
Would you be able to increase the length of B to be over one meter? Also, how can A be connected to thermistor? Is the Resistance Tolerance of ±0.01°C as recorded on DigiKey consistent with the Temperature Coefficient of -4.4 % / °C as recorded on the data sheet provided by Littel Fuse? Finally, do you offer discounts for purchasing 4 probes, or is the price negotiable at all?
Greetings,
Per the datasheet, such a thing may be possible but would be a topic to address with Littelfuse directly.
It’s the user’s choice; any termination suitable for use with the indicated 24AWG wire is a potential option.
Yes. The former is an accuracy spec, while the latter is a sensitivity spec. This document may offer clarification on the point.
Generally no. Unless your organization has negotiated special terms or the requested order quantity exceeds the Minimum Order Quantity by a large amount, pricing will be as shown.