DF Robot DFR0524 firmware upgrade

After successfully applying the firmware update, the touch screen no longer enumerates on USB. I tried different PCs with different operating systems with the same result. I repeated the update procedure and had the same result. The touch screen was working correctly prior to the firmware upgrade.

Output of firmware upgrade procedure:

Opening DFU capable USB device…
ID 0483:df11
Run-time device DFU version 011a
Claiming USB DFU Interface…
Setting Alternate Setting #0 …
Determining device status: state = dfuIDLE, status = 0
dfuIDLE, continuing
DFU mode device DFU version 011a
Device returned transfer size 1024
DfuSe interface name: "Internal Flash "
file contains 1 DFU images
parsing DFU image 1
image for alternate setting 0, (1 elements, total size = 13764)
parsing element 1, address = 0x08008000, size = 13756
Download [=========================] 100% 13756 bytes
Download done.
done parsing DfuSe file

Turn off DFU switch, unplug and replug device, then:

$ lsusb

Bus 002 Device 001: ID 1d6b:0003 Linux Foundation 3.0 root hub
Bus 001 Device 005: ID 05ac:1402 Apple, Inc. Ethernet Adapter [A1277]
Bus 001 Device 010: ID 0557:2213 ATEN International Co., Ltd CS682
2-Port USB 2.0 DVI KVM Switch
Bus 001 Device 008: ID 0557:8021 ATEN International Co., Ltd CS1764A
[CubiQ DVI KVMP Switch]
Bus 001 Device 006: ID 047d:1020 Kensington Expert Mouse Trackball
Bus 001 Device 003: ID 1a40:0101 Terminus Technology Inc. Hub
Bus 001 Device 009: ID 1366:0105 SEGGER Bus 001 Device 007: ID 1a40:0101 Terminus Technology Inc. Hub
Bus 001 Device 004: ID 1a40:0101 Terminus Technology Inc. Hub
Bus 001 Device 002: ID 05e3:0608 Genesys Logic, Inc. Hub
Bus 001 Device 015: ID 1366:0101 SEGGER J-Link PLUS
Bus 001 Device 001: ID 1d6b:0002 Linux Foundation 2.0 root hub

Hi Xargs,

Welcome to the community!

I checked the output of your initial firmware flashing, everything looks correct there from what I can see.

One thing of note is to ask if you’re using this with Apple products as touchscreen is known not to work with them.

After this it would be advised to seek support from the supplier of the touchscreen, DFRobot and make sure you’ve followed the instructions located here: https://wiki.dfrobot.com/5.5%20Inches%20HDMI%20OLED-Display%20with%20Capacitive%20Touchscreen%20V2.0%20%20SKU%3A%20DFR0524#target_2