We often get calls wondering what the difference is between the CS 60 and CS60 US wire strippers from American Electrical Inc.. The difference between the two is the electrical system they are designed to function on. The CS 60 is setup for a 230 VAC/50Hz system and the CS60 US is setup for a 115 VAC/60Hz system. Other than that, they are identical in form and function.