Hoping to get some clarity on the difference between these 2 connectors:
PL182Y-301-70-2-5 and PL182Y-301-70
As far as I can tell from product description, PL182Y-301-70-2-5 is “class 5”, but not sure what that means.
Any info would be appreciated, thanks!
Hi Chris_L ,
Sorry for the delay, we are checking into this for you.
Hi @Chris_L ,
Please see our product managers response:
“Please see the below part number explanation from Amphenol TPI:”
PL182Y-301-70-2-5 is Powerlok G2 and PL182Y-301-70 is Powerlok G1.
Explanation of the PNs:
- “-2” stands for G2. “-2” plugs only work with “-2” receptacle.
- PNs without “-5” are specified for Powerlink cable. PNs with “-5” are specified for H+S cable. The “-5” config is available for both G1 and G2. In this case, the G1 PN for the H+S config is PL182Y-301-70-5.
- Please see the attached drawing for more details. For more info about G1 and G2, please visit our website: www.tpil.com. Technical specs, drawings, CAD, work instructions, and more documents are available on the website.
PL182X-30X-XX-2-5_CD_RevF.PDF (425.2 KB)
PL182X-301-XX-5 CD_REV_F (Straight Shielded).pdf (525.7 KB)
PL182X-301-XX CD_REV_H (Straight Shielded).pdf (874.1 KB)
Click here for DigiKeys “normally carried” PowerLok™ connectors.