Digitron A14A Diode Cross

Digitron A14A is a through hole diode with the following specifications that I used to find a cross:

DC Reverse Voltage Current Average Rectified Forward Voltage Package/Case
100V 1A 1.25V SOD-57

I found a potential cross from DigiKey that could be considered an upgrade. The DigiKey part number is 4878-1N5402CT-ND (manufacturer part number 1N5402).

The specification list is below:

  1. DC Reverse Voltage: 200V
  2. Current Average Rectified: 3A
  3. Forward Voltage: 1.2V @ 3A
  4. Package/Case: DO-201AA, DO-27 Axial

Note: I could not find any with a SOD-57 package. DO type packages are still pretty compact. The part above is just one option out of many alternates. Here is a list of more potential crosses, click here.