Need help identifying this diode. Its from a 2007 Chevy Silverado Fuse box.
I need to buy a replacement.
Thank you for any help…
Need help identifying this diode. Its from a 2007 Chevy Silverado Fuse box.
I need to buy a replacement.
Thank you for any help…
Hello,
Welcome to the DigiKey TechForum. I searched the markings and wasn’t able to find any information on this part. Any chance you know the specifications of the part itself, maybe a schematic with a part description ?
This diode is:
Surface Mount Transient Voltage Suppressors
SMAJ30C-4/5A, DO-214AC/SMA, VISHAY
PPm Peak Forward Surge Current - 7.5A
PPPM Peak Pulse Power Dissipation - 400W
VBR Breakdown Voltage - 33.3V~40.7V
VRWM Reverse Standoff Voltage - 30V
Hello @jondamnit
I did find DigiKey part TPSMF4L7.0A which is listed as automotive rated and looking at the datasheet it shows KMA as the part marking.
No guarantees but might be worth a look.
-Robert
This information from :茂业电子---SMAJ30C-4/5A的库存详细介绍
Hello Adam7
We do have available a list of alternatives that cross over to part number SMAJ30C-4/5A