PAM2304AABADJ is a step-down current-mode, DC-DC converter from Diodes, but it’s currently EOL. One suggested replacement is LM2830XMF/NOPB from TI.

| Manufacturer Part Number | PAM2304AABADJ | LM2830XMF/NOPB |
|---|---|---|
| Status | Obsolete | Active |
| Function | Step-Down | Step-Down |
| Topology | Buck | Buck |
| Number of Outputs | 1 | 1 |
| Efficiency | up to 95% | up to 93% |
| Input Voltage Range | 2.5V ~ 5.5V | 3.0~5.5V |
| Output Current | 1A | 1A |
| Operating Temperature | 40 to +85°C | –40°C to +125°C |
| Package | TSOT25 | SOT-23 |
For more information on the suggested replacement see the full manufacturer datasheet.