When I upload my files for a 4-layer PCB, I get an error that it cannot use DKRed because the maximum allowable hole size for DKRed is 0.25 inches. However, the maximum hole size in my drill TXT file is 0.125 inches. Here are the contents of the drill file:
M48
;Layer_Color=9474304
;FILE_FORMAT=2:4
INCH,LZ
;TYPE=PLATED
T01F00S00C0.0080
T02F00S00C0.0402
T03F00S00C0.0472
;TYPE=NON_PLATED
T04F00S00C0.1250
%
T01
X0054Y0055
X00685Y00525
X0073Y0027
X0079Y006119
Y0067
Y007281
X008481Y0067
X007319
X008739Y008037
X00945Y00865
X01005Y00775
X0098Y00615
X00775Y00975
X007828Y01015
X00625Y01005
X006135Y008281
X0051Y0078
Y0072
X005Y00645
X005285Y009181
X004635Y010531
T02
X0023Y0006
X0033
X0043
X0053
X0063
X0073
X0083
X0093
X0103
X0113
T03
X0018Y002172
Y00355
Y004928
Y007022
Y0084
Y009778
T04
X011Y0095
M30
Additionally, when trying to upload the 4-layer PCB, DKRed does not bring up the page to choose which files correspond to which layers.