If you have received a Pulse RF antenna, model ANT2525B00BT1516S, with visible marks on the part, there’s no need to worry. These marks are not an issue, and the antenna is fully functional and safe to use.
The marks are a normal part of the production process, used to fine-tune the antenna’s resonance.
The manufacturer has confirmed that these marks do not affect the antenna’s performance in any way. The radiation pattern and functionality remain unchanged, ensuring that all units perform identically, regardless of the marks. These marks are a standard part of the manufacturing process, ensuring the antenna meets its precise specifications.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 311-1537-ND | ANT2525B00BT1516S |
| 311-1541-ND | ANT2525JB08B1575A |
| 311-4598-ND | ANT2525B00FT1516S |
| 553-ANT2525B00DTGNSSS-ND | ANT2525B00DTGNSSS |
| 311-1539-ND | ANT2525B00DT1516S |
| 311-1538-ND | ANT2525B00BT1575S |
| 311-4597-ND | ANT2525B00FTGNSSS |
| 553-ANT2525JB12BGNSSA-ND | ANT2525JB12BGNSSA |
| 311-1540-ND | ANT2525B00FT1575S |
| 553-ANT2525B00AT1575S-ND | ANT2525B00AT1575S |
| 553-ANT2525JB19BGNSSS-ND | ANT2525JB19BGNSSS |