Question:
Does Omron have a basic switch with lead wires?
![]()
Answer:
We have the following sealed basic switches (IP67) with lead wires:
V size: D2VW
S size: D2SW, D2SWP
J size: D2HW, D2FW, D2JW, D2QW, D2AW
![]()
Explanation:
Our sealed basic switches with lead wires (IP67) have the lead wire mounting part of the terminal resin-sealed, and the terminal part also maintains IP67. Standard specifications are those of 300 mm, but special specifications are also available depending on the quantity.
![]()
Quick tips
While the specification of the lead wire length is 300 mm, D2VW and D2SW are also available in 1,000 mm versions. You can cut the length for your usage. For the J size type, there is a variety of types in the lead wire extending direction (down, right, left).
Product category
Switches Basic Switches
Classification
Usage, Applications
Related keywords
Basic SwitchBasic Switch
With Lead Wires
Lead Length
Lead Wire Extending
Direction
![]()
Please visit the link below to see this product category on the Digi-Key website
Switches | DigiKey Electronics
This FAQ has been brought to you courtesy of
Please click the link below to view the original FAQ