Input (AC)
| Nominal input voltage | 100-240 VAC |
| Voltage range | 85-264 VAC (DC input range 120-375 VDC) |
| Frequency | 47-63 Hz (0 Hz @ DC input) |
| Nominal current | 2.9 A @ 115 VAC, 1.5 A @ 230 VAC |
Output (DC)
| Nominal output voltage UN / tolerance | 24 VDC ± 2 % |
| Adjustment range of the voltage | 22-28 VDC |
| Nominal current | 10 A |
More information available Here:
Installation Instructions for PSG240E POWER SUPPLY
| MFR PART # | ADN10-24-1PM-C |
|---|---|
| DIGIKEY PART # | 454-1251-ND |
| MANUFACTURER | ARTESYN / Advanced Energy |
| DESCRIPTION | AC/DC DIN RAIL SUPPLY 24V 240W |
| DATASHEET | Click Here |