“The series finale is here!” After four exciting episodes, the M5Stack “Smart Innovation, Making AI Accessible” series video finally reaches its concluding work! From full-series host selection, voice AI development, to large-screen smart terminals, and now today’s industrial-grade automation control, we have unlocked core maker development skills along the way.
In the final episode, Harrison, an engineer from M5Stack, will bring the highlight product — the StamPLC industrial-grade programmable logic controller. Designed specifically for industrial automation scenarios, it integrates all industrial control interfaces, balancing the convenience of maker development with the professionalism of industrial scenarios, allowing makers and engineers to easily turn automation ideas into operational systems, bringing the series to a perfect close!
“Worried about poor device scalability and incompatible interfaces when working on industrial automation projects?” “Troubled by complex configuration and high operational thresholds for remote monitoring and control?” “Looking for industrial control hardware but afraid it’s too bulky to fit maker development scenarios?” With the popularization of IoT and automation technology, from smart homes and personal studios to automated factories, there is a need for scalable, easily integrated, and stable control systems. StamPLC is precisely the “ultimate key” to unlocking various automation projects.
-Featured Speaker:-
Harrison Xu(徐海峰), M5Stack Technical Documentation Engineer
Standing at the intersection of design and technology, hoping to pass on interesting electronic product hardware and software to more people.
Core Highlights: Industrial-grade configuration + Maker-level convenience, a must-collect for the finale
As the highlight product of the series, StamPLC perfectly blends the professionalism of an industrial-grade PLC with the core “out-of-the-box” advantage of M5Stack products. Its six core highlights make it an ideal choice for automation development and a “stepping stone” for makers entering industrial-grade projects:
-
Dual-core fusion architecture : Stamp-S3A control module + PLC dual core, equipped with an ESP32-S3 chip, combining industrial-grade processing power with efficient wired/wireless connectivity, ensuring stable and smooth operation;
-
Full range of industrial control interfaces : 8 optically isolated inputs, 4 relay outputs, full coverage of CAN/485 industrial bus interfaces, simple and reliable connection for sensors and actuators, no additional adapters needed.
-
Harsh environment adaptation : 6–36V wide voltage power supply, DIN rail mounting + multiple fixing methods, easily handles complex industrial field environments, ensuring stable operation.
-
Cloud remote management : Default connection to the EZData cloud platform, automatically generates monitoring pages, remote access and centralized control achieved with one click, no need to manually build a backend.
-
Open source ecosystem compatibility : Compatible with Home Assistant, supports rich API interfaces, integrates into the extensive open source IoT ecosystem, with unlimited scalability.
-
Maker-friendly design : Continues the M5Stack convenient development concept, visual operation + simple programming, beginners can quickly get started, breaking down professional barriers in industrial control development.
Product Overview: Comprehensive hardcore configuration, balancing professionalism and convenience
The StamPLC becomes the “all-around partner” for industrial automation and maker development, thanks to its hardcore hardware configuration tailored for automation scenarios. From the core architecture to interface design, from environmental adaptation to human-machine interaction, every detail balances industrial professionalism with development convenience, showcasing the strength of a flagship product.
Dual-core fusion architecture, processing and connectivity both online
The product name StamPLC hides a core secret, composed of two parts: “stamp” and “PLC”. “Stamp” represents the Stamp-S3A control module based on the Espressif ESP32-S3, while “PLC” is the abbreviation for classic programmable logic controller. The strong combination of the two not only provides industrial-grade powerful processing capabilities for the device, but also achieves efficient wired and wireless dual connectivity, meeting the stable computing needs of industrial scenarios while adapting to the remote connection requirements of the IoT era, laying a solid foundation for automation control and data transmission.
Full industrial control interface coverage, worry-free expansion and integration
In terms of control and expansion, the StamPLC achieves industrial-grade comprehensive coverage: equipped with 8 optically isolated digital inputs, 4 relay outputs supporting AC/DC loads, plus 2 HY2.0-4P interfaces and side expansion pin sockets, allowing direct connection of various industrial sensors and actuators, eliminating the hassle of complex adapters; built-in PWR-CAN and PWR-485 interfaces enable seamless integration of the device into industrial field bus networks, easily achieving remote data transmission and centralized control, perfectly meeting industrial-grade networking requirements.
Industrial environment adaptation ensures stable operation.
To cope with harsh industrial environments, the StamPLC has been fully optimized in hardware design: it supports 6–36V wide-voltage DC power supply, resisting on-site voltage fluctuations and adapting to different power scenarios; it perfectly fits DIN rail mounting, while the product package includes 4 slotted expansion brackets and 4 adjustable expansion brackets. The device also has 4 M3 screw holes and 1 keyhole wall-mounting hole on the back, offering multiple installation options to ensure secure fixing in various scenarios; a built-in microSD card slot facilitates local storage of industrial data and convenient firmware updates, making device maintenance easier.

(Image credit: M5Stack)
Smart monitoring and interaction for both operation and alerts.
In terms of human-machine interaction and device status monitoring, the StamPLC is equally thoughtful: it features a 1.14-inch color display, RESET/BOOT button, 3 user buttons, and a buzzer, enabling one-button operation for parameter configuration and device status monitoring. The buzzer provides timely alerts when the device is abnormal, preventing operational errors in industrial scenarios. It also integrates an LM75 temperature sensor and an INA226 voltage/current sensor to provide real-time feedback on the device’s own operating status, paired with an RTC module to ensure time synchronization and accurate operation log recording, keeping the device’s status fully under control.

(图片来源:M5Stack)
One-click cloud connectivity for ultra-convenient remote management.
The StamPLC also leverages the cloud ecosystem advantages of M5Stack. The factory firmware defaults to uploading device data to the M5Stack EZData cloud platform and automatically generates a monitoring page, eliminating the need to manually set up a backend, enabling convenient remote cloud access and centralized control. Whether monitoring equipment in a home studio or remotely managing the automation system of a small factory, you can “control the site without leaving home,” greatly improving development and operational efficiency.
Typical scenarios: Easy implementation, unlocking unlimited possibilities for automation development.
Based on excellent hardware configuration and user-friendly operation design, the StamPLC can easily adapt to various automation control scenarios, from simple environmental monitoring to complex remote device control. Without extensive industrial control development experience, you can quickly achieve results. Two typical scenarios give you an intuitive feel for the capabilities of this final product:
Smart environment monitoring, real-time anomaly alerts
Connect the StamPLC to the Unit ENV-III environmental sensor to achieve industrial-grade smart environment monitoring. Taking humidity alerts as an example, after connecting the hardware to a computer, simply set up the program logic in Arduino — connect to Wi-Fi, read the sensor humidity value in real time, and when the humidity exceeds 80%, the device screen turns red, the buzzer sounds, and a notification is sent to your phone. After compiling and uploading the code, the function is ready. Environmental monitoring for industrial sites and workshops is handled with one click, making it safe and efficient.

(Image credit: M5Stack)
Remote actuator control, visual operation made easy
In addition to collecting sensor data, the StamPLC can easily control various actuators, such as achieving remote lighting control through its built-in relay. These operations require no complex industrial programming and can be done directly on the device’s factory firmware and the EZData web platform, with a user-friendly visual interface.

(Image credit: M5Stack)
Configuring the EZData platform is also very simple: enter the device’s Wi-Fi configuration mode, connect to the AP “M5StamPLC-WiFi-Config,” access 192.168.4.1 via a browser to configure and save Wi-Fi information, restart the device, go to the Monitor Link page, scan the QR code to access the remote control page, and log in to your M5Stack account to enable remote control. The whole process takes just a few steps, making it easy even for beginners.
Additionally, the input channels of the StamPLC feature optocoupler isolation, supporting DC 5~36V high-level / low-level signal input acquisition, making it compatible with different types of industrial sensors. It also provides more API interfaces for richer functional interactions, and thanks to the efforts of community developers and engineers, it is compatible with Home Assistant, integrating into a broader open-source IoT ecosystem. Whether for home automation, personal workshop projects, or industrial control needs in small factories, it is a perfect fit.
Related product information:
StamPLC K141
StamPLC is an IoT programmable logic controller designed for industrial automation and remote monitoring. The product uses the Stamp-S3A control module, which not only provides powerful processing capabilities but also achieves efficient wireless connectivity. In terms of control, the StamPLC offers 8 optocoupler-isolated digital inputs and 4 relay outputs (supporting AC/DC loads), along with a GPIO.EXT and 2 HY2.0-4P interfaces, making it simpler and more reliable to connect various sensors and actuators. Additionally, through the onboard PWR-CAN and PWR-485 interfaces, the device can seamlessly integrate into industrial fieldbus networks, enabling remote data transmission and centralized control.
M5Stack official website related development resource links
DigiKey online purchase link
DigiKey Part Number: 2221-K141-ND
Unit ENV-III U001-C
The Unit ENV-III is an environmental sensor that integrates the SHT30 and QMP6988 to detect temperature, humidity, and atmospheric pressure data. The SHT30 is a high-precision, low-power digital temperature and humidity sensor that supports the I2C interface (SHT30: 0x44, QMP6988: 0x70). The QMP6988 is an absolute pressure sensor designed for mobile applications, offering high accuracy and stability, making it suitable for environmental data collection and detection projects.
M5Stack official website related development resource links
DigiKey online purchase link
DigiKey Part Number: 2221-U001-C-ND
Series Closing Giveaway: Share Your Ideas and Win the Ultimate Development Kit
With this, the M5Stack “Smart Innovation, Making AI Accessible” series of videos has come to a successful conclusion! From a complete guide to selecting hosts in the series, to building a voice smart assistant in 3 minutes, to the full-scenario adaptation of the large-screen Tab5, and finally ending with the industrial-grade StamPLC, we have unlocked the core skills of AIoT maker development all in one stop, accompanying everyone from beginner to advanced levels.
As the final piece of the series, the StamPLC, with its industrial-grade hardware configuration and maker-friendly operation, perfectly adapts to various automation control needs from home automation to small factories, making automation development no longer limited by professional thresholds. For more product details and purchasing channels, visit the DigiKey M5Stack zone .
Although the video series has ended, M5Stack’s maker development journey never stops~ Remember to bookmark and rewatch all the season’s content. More hardcore products and practical tips are on the way. Keep following us to make creative development easier. Thank you for your company throughout! See you on the next maker journey! Feel free to leave a comment and share your thoughts with friends at DigiKey! !