FB5004-B125/110-50 Bridge Rectifier Cross

FB5004-B125/110-50 is a 50A Glass Passivated Bridge Rectifier made by Fagor Electronics. You can find more details on the available datasheet below:

FB5004 Datasheet

Required Information for Finding a Cross

Specification Name Value
Peak Reverse Voltage 400V
MAX RMS Voltage 280V
Max Forward Current at T Case 55C 50A
Operating Temperature -55 to 150C
Forward Voltage at 25A 1.1V

Cross Options


Image

MFR PART # GBPC5010
DIGIKEY PART # 5272-GBPC5010-ND
MANUFACTURER EVVO
DESCRIPTION Bridge Rectifier Single Phase Standard 1 kV Chassis Mount GBPC
DATASHEET Click Here

This item from EVVO can handle a maximum of 1kV, can rectify 50A average, the forward voltage rating is the same, and the temperature rating is the same. Check the datasheet above for physical details for comparison. Here is a list of other potential crosses:

Other Crosses