Discrete FETs in 8-lead packages measuring approximately 3x3mm in size with a 0.65mm lead pitch can be found with a variety of different package names, complicating efforts to identify components which are potentially footprint compatible. The following Supplier Device Package designations have been identified as being of a similar size and form factor, fitting this description. This link points to the Transistors - FETs, MOSFETs - Single product family with these package designations pre-selected. (Link updated Oct. '25)
These packages have been identified as similar, not identical. Subtle differences do exist among them, so please verify compatibility with the intended application prior to order.
8-DFN (3.3x3.3)
8-DFN (3x3)
8-DFN-EP (3.3x3.3)
8-DFN-EP (3x3)
8-DFN3333 (3.3x3.3)
8-HSMT (3.2x3)
8-HVSON (3x3.3)
8-HWSON (3.3x3.3)
8-MLP (3.3x3.3)
8-MLP (3.3x3.3), Power33
8-PDFN (3x3)
8-PDFN (SPR-PAK ) (3.3x3.3)
8-PQFN (3.3x3.3)
8-PQFN (3.3x3.3), Power33
8-PQFN (3x3)
8-Power33 (3x3)
8-SON (3.3x3.3)
8-SON-EP (3x3)
8-TSON Advance (3.3x3.3)
8-TSON Advance (3.3x3.6)
8-TSON Advance-WF (3.1x3.1)
8-VSON (3.3x3.3)
8-VSON-CLIP (3.3x3.3)
8-VSONP (3x3.15)
8-WDFN (3.3x3.3)
DFN3030
DFN3030-8
DFN3333
DFN3333-8
Dual Cool ™ 33
HSSO8-F1-B
LFPAK33
MLPAK33
PG-TSDSON-8
PG-TSDSON-8-25
PG-TSDSON-8-26
PG-TSDSON-8-32
PG-TSDSON-8-33
PG-TSDSON-8-FL
PQFN (3x3)
PR-PAK (3x3)
Power33
PowerDI3333-8
PowerDI3333-8 (SWP) Type UX
PowerDI3333-8 (Type UX)
PowerFlat™ (3.3x3.3)
PowerPAK® 1212-8
PowerPAK® 1212-8S
PowerPAK® 1212-8S (3.3x3.3)
PowerPAK® 1212-8SH
PowerPAK® 1212-8W
U-DFN3030-8
V-DFN3030-8
V-DFN3333-8 (Type B)
V-DFN3333-8
WMini8-F1