This Product Selection Guide contains information to help select products in the Films category on DigiKey.com
The Films range in size from 0.13” (3.18mm) to 18.00” (457.20mm) in width and 0.50” (12.70mm) to 75’ (22.9m) in length. The types of films include infrared blocking film, prismatic remote sensing target, radiant light film, safety window film, specular film, and transparent conductive film.
SelectionCharacteristics
Type: The type, style, or nature of the film.
Width: Indicates the width of the film.
Length: Indicates the length of the film.
ProductExamples
| MFR PART # | PPF-1/4 |
|---|---|
| DIGIKEY PART # | 4393-PPF-1/4-ND |
| MANUFACTURER | Bertech |
| DESCRIPTION | 1/4" WIDE POLYIMIDE FILM |
| DATASHEET | Click Here |
| MFR PART # | 3M DF2000MA 8" X 10"-60/PACK |
|---|---|
| DIGIKEY PART # | 3M156575-ND |
| MANUFACTURER | 3M (TC) |
| DESCRIPTION | SPECULAR MIRROR FILM 1=1SHT |
| DATASHEET | Click Here |
| MFR PART # | 3300R 36X1200 |
|---|---|
| DIGIKEY PART # | 1569-3300R36X1200-ND |
| MANUFACTURER | SCS |
| DESCRIPTION | FILM MOISTURE BARRIER 3300 SERIE |
| DATASHEET | Click Here |